Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH TACT SPST 12MM MOM N/O - TL1100DF160Q

Digi-Key Part Number EG1023-ND
Price Break
1
10
100
250
500
1000
Unit Price
.56000
.44700
.40230
.34272
.28310
.23840
Extended Price
0.56
4.47
40.23
85.68
141.55
238.40
Manufacturer Part NumberTL1100DF160Q
DescriptionSWITCH TACT SPST 12MM MOM N/O
Quantity Available 2217
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTL1100DF160Q
VendorE-Switch
CategorySwitches
Actuator TypeStandard
CircuitSPST-NO
Contact Rating @ Voltage1VA @ 50VAC/DC
Mounting TypeThrough Hole
Operating Force160gf
OrientationVertical
Outline L x W12mm x 12mm
Switch FunctionOff-Mom
IlluminationNon-Illuminated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TL1100DF160Q
TL1100DF160Q
EG1023 ND
EG1023ND
EG1023

TL1100DF160Q Specification Sheet

Image of SWITCH TACT SPST 12MM MOM N/O - TL1100DF160Q

SWITCH TACT SPST 12MM MOM N/O - TL1100DF160Q (EG1023-ND)

Related parts:
SWITCH TACT SPST 12MM MOM N/O - TL1100DF160Q
 Order 'switch tact spst 12mm mom n/o - TL1100DF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1023-ND.
SWITCH TACT SPST 12MM MOM EXTEND - TL1100FF160Q
 Order 'switch tact spst 12mm mom extend - TL1100FF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1024-ND.
SWITCH TACT SPST 12MM MOM RT ANG - TL1100GF160Q
 Order 'switch tact spst 12mm mom rt ang - TL1100GF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1025-ND.
SWITCH TACT SPST 12MM MOM N/O - TL1100F160Q
 Order 'switch tact spst 12mm mom n/o - TL1100F160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1821-ND.
SWITCH TACT SPST 12MM MOM N/O - TL1100EF160Q
 Order 'switch tact spst 12mm mom n/o - TL1100EF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1826-ND.
SWITCH TACT SPST 12MM MOM PC - TL1100AF160Q
 Order 'switch tact spst 12mm mom pc - TL1100AF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL1100AF160Q-ND.
SWITCH TACT SPST 12MM RT ANG N/O - TL1100CF160Q
 Order 'switch tact spst 12mm rt ang n/o - TL1100CF160Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1822-ND.
SWITCH TACT SPST 12MM 160GF - TL1100CF160Q6JBLK
 Order 'switch tact spst 12mm 160gf - TL1100CF160Q6JBLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL1100CF160Q6JBLK-ND.
SWITCH TACT SPST 12MM MOM N/O - FSM101
 Order 'switch tact spst 12mm mom n/o - FSM101' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1157-ND.
SWITCH TACT SPST 12MM MOM N/O - FSM103
 Order 'switch tact spst 12mm mom n/o - FSM103' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1158-ND.
SWITCH TACT SPST 12V 12MM - TL1100SF260Q
 Order 'switch tact spst 12v 12mm - TL1100SF260Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL1100SF260Q-ND.
SWITCH TACT SPST 15A BLACK - HP0215AFKP2-S
 Order 'switch tact spst 15a black - HP0215AFKP2-S' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number HP0215AFKP2-S-ND.
SWITCH TACT SPST 15A BLACK - HP0215AFKP4-S
 Order 'switch tact spst 15a black - HP0215AFKP4-S' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number HP0215AFKP4-S-ND.
SWITCH TACT SPST 15A 6MM SMD - HP0315AFKP2-R
 Order 'switch tact spst 15a 6mm smd - HP0315AFKP2-R' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number HP0315AFKP2-R-ND.
SWITCH TACT SPST 15A 6MM SMD - HP0315AFKP2-S
 Order 'switch tact spst 15a 6mm smd - HP0315AFKP2-S' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number HP0315AFKP2-S-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH TACT SPST 12MM MOM N/O - FSM103 Next: SWITCH TACT SPST 12MM MOM N/O - TL1100EF160Q