CAP .68UF 35V TANT TE SERIES - ECS-T1VY684R - Capacitors
0.68µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 35V ECS-T1VY684R
| Digi-Key Part Number | PCS6684CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECS-T1VY684R | |||
| Description | CAP .68UF 35V TANT TE SERIES | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-T1VY684R |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.68µF |
| Voltage - Rated | 35V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
ECS T1VY684R ECST1VY684R PCS6684CT ND PCS6684CTND PCS6684CT |
CAP .68UF 35V TANT TE SERIES - ECS-T1VY684R (PCS6684CT-ND) - Capacitors
Related parts 0.68µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 35V ECS-T1VY684RCAP .68UF 35V TANT TE SERIES - ECS-T1VY684R
Order 'cap .68uf 35v tant te series - ECS-T1VY684R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6684CT-ND.
CAP 6.8UF 35V TANT TE SERIES - ECS-T1VD685R
Order 'cap 6.8uf 35v tant te series - ECS-T1VD685R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6685CT-ND.
CAP .1UF 35V TANT TE SERIES - ECS-T1VY104R
Order 'cap .1uf 35v tant te series - ECS-T1VY104R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6104CT-ND.
CAP 1.0UF 35V TANT TE SERIES - ECS-T1VX105R
Order 'cap 1.0uf 35v tant te series - ECS-T1VX105R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6105CT-ND.
CAP 10UF 35V TANT TE SERIES - ECS-T1VD106R
Order 'cap 10uf 35v tant te series - ECS-T1VD106R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6106CT-ND.
CAP .15UF 35V TANT TE SERIES - ECS-T1VY154R
Order 'cap .15uf 35v tant te series - ECS-T1VY154R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6154CT-ND.
CAP 1.5UF 35V TANT TE SERIES - ECS-T1VX155R
Order 'cap 1.5uf 35v tant te series - ECS-T1VX155R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6155CT-ND.
CAP .22UF 35V TANT TE SERIES - ECS-T1VY224R
Order 'cap .22uf 35v tant te series - ECS-T1VY224R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6224CT-ND.
CAP 2.2UF 35V TANT TE SERIES - ECS-T1VX225R
Order 'cap 2.2uf 35v tant te series - ECS-T1VX225R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6225CT-ND.
CAP .33UF 35V TANT TE SERIES - ECS-T1VY334R
Order 'cap .33uf 35v tant te series - ECS-T1VY334R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6334CT-ND.
CAP 3.3UF 35V TANT TE SERIES - ECS-T1VC335R
Order 'cap 3.3uf 35v tant te series - ECS-T1VC335R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6335CT-ND.
CAP .47UF 35V TANT TE SERIES - ECS-T1VY474R
Order 'cap .47uf 35v tant te series - ECS-T1VY474R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6474CT-ND.
CAP 4.7UF 35V TANT TE SERIES - ECS-T1VC475R
Order 'cap 4.7uf 35v tant te series - ECS-T1VC475R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6475CT-ND.
CAP .68 35V TANT TE SERIES - ECS-T1VY684R
Order 'cap .68 35v tant te series - ECS-T1VY684R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6684TR-ND.
CAP 6.8UF 35V TANT TE SERIES - ECS-T1VD685R
Order 'cap 6.8uf 35v tant te series - ECS-T1VD685R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6685TR-ND.
Options for 0.68µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 35V ECS-T1VY684R
Send this link via E-Mail
Help With This Screen
