Keywords:





0.47µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 35V ECS-T1VY474R

CAP .47UF 35V TANT TE SERIES - ECS-T1VY474R - Capacitors

Digi-Key Part Number PCS6474CT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberECS-T1VY474R
DescriptionCAP .47UF 35V TANT TE SERIES
Quantity Available Non-Stock
All prices are in USD

Purchase 0.47µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 35V ECS-T1VY474R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.47µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 35V ECS-T1VY474R
Technical/Catalog InformationECS-T1VY474R
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance0.47µF
Voltage - Rated 35V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.2000 Hrs @ 85°C
Mounting TypeSurface Mount
TypeMolded
Package / Case3216-18 (EIA) 1206
PackagingCut Tape (CT)
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T1VY474R
ECST1VY474R
PCS6474CT ND
PCS6474CTND
PCS6474CT


Image of CAP .47UF 35V TANT TE SERIES - ECS-T1VY474R

CAP .47UF 35V TANT TE SERIES - ECS-T1VY474R (PCS6474CT-ND) - Capacitors

Related parts 0.47µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 35V ECS-T1VY474R
0.47µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 35V ECS-T1VY474R
 Order 'cap .47uf 35v tant te series - ECS-T1VY474R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6474CT-ND.
0.47µF Tantalum Capacitor Panasonic - ECG 3216-18 (EIA) 1206 35V ECS-T1VY474R
 Order 'cap .47uf 35v tant te series - ECS-T1VY474R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6474TR-ND.
4.7µF Tantalum Capacitor Panasonic - ECG (VA) 6032-28 (EIA) 35V ECS-T1VC475R
 Order 'cap 4.7uf 35v tant te series - ECS-T1VC475R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6475CT-ND.
4.7µF Tantalum Capacitor Panasonic - ECG 6032-28 (EIA) 35V ECS-T1VC475R
 Order 'cap 4.7uf 35v tant te series - ECS-T1VC475R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6475TR-ND.
0.1µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 35V ECS-T1VY104R
 Order 'cap .1uf 35v tant te series - ECS-T1VY104R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6104CT-ND.
0.1µF Tantalum Capacitor Panasonic - ECG 3216-18 (EIA) 1206 35V ECS-T1VY104R
 Order 'cap .1uf 35v tant te series - ECS-T1VY104R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6104TR-ND.
1.0µF Tantalum Capacitor Panasonic - ECG (VA) 3528-21 (EIA) 35V ECS-T1VX105R
 Order 'cap 1.0uf 35v tant te series - ECS-T1VX105R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6105CT-ND.
1.0µF Tantalum Capacitor Panasonic - ECG 3528-21 (EIA) 35V ECS-T1VX105R
 Order 'cap 1.0uf 35v tant te series - ECS-T1VX105R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6105TR-ND.
10µF Tantalum Capacitor Panasonic - ECG (VA) 7343-31 (EIA) 35V ECS-T1VD106R
 Order 'cap 10uf 35v tant te series - ECS-T1VD106R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6106CT-ND.
10µF Tantalum Capacitor Panasonic - ECG 7343-31 (EIA) 35V ECS-T1VD106R
 Order 'cap 10uf 35v tant te series - ECS-T1VD106R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6106TR-ND.
0.15µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 35V ECS-T1VY154R
 Order 'cap .15uf 35v tant te series - ECS-T1VY154R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6154CT-ND.
0.15µF Tantalum Capacitor Panasonic - ECG 3216-18 (EIA) 1206 35V ECS-T1VY154R
 Order 'cap .15uf 35v tant te series - ECS-T1VY154R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6154TR-ND.
1.5µF Tantalum Capacitor Panasonic - ECG (VA) 3528-21 (EIA) 35V ECS-T1VX155R
 Order 'cap 1.5uf 35v tant te series - ECS-T1VX155R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6155CT-ND.
1.5µF Tantalum Capacitor Panasonic - ECG 3528-21 (EIA) 35V ECS-T1VX155R
 Order 'cap 1.5uf 35v tant te series - ECS-T1VX155R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6155TR-ND.
0.22µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 35V ECS-T1VY224R
 Order 'cap .22uf 35v tant te series - ECS-T1VY224R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6224CT-ND.

Options for 0.47µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 35V ECS-T1VY474R
Send this link via E-Mail
Help With This Screen

CAP .47UF 35V TANT TE SERIES - ECS-T1VY474R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .47UF 350V ELECT SMG RAD - SMG350VBR47M6X11LL Next: CAP .47UF 35V TANT TE SERIES - ECS-T1VY474R
CAP .47UF 35V TANT TE SERIES - ECS-T1VY474R