CAP .33UF 35V TANT TE SERIES - ECS-T1VY334R
0.33µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 35V ECS-T1VY334R
| Digi-Key Part Number | PCS6334CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECS-T1VY334R | |||
| Description | CAP .33UF 35V TANT TE SERIES | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.33µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 35V ECS-T1VY334R
| Technical/Catalog Information | ECS-T1VY334R |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.33µF |
| Voltage - Rated | 35V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS T1VY334R ECST1VY334R PCS6334CT ND PCS6334CTND PCS6334CT |
CAP .33UF 35V TANT TE SERIES - ECS-T1VY334R (PCS6334CT-ND)
Related parts 0.33µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 35V ECS-T1VY334RCAP .33UF 35V TANT TE SERIES - ECS-T1VY334R
Order 'cap .33uf 35v tant te series - ECS-T1VY334R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6334CT-ND.
CAP .33UF 35V TANT TE SERIES - ECS-T1VY334R
Order 'cap .33uf 35v tant te series - ECS-T1VY334R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6334TR-ND.
CAP 3.3UF 35V TANT TE SERIES - ECS-T1VC335R
Order 'cap 3.3uf 35v tant te series - ECS-T1VC335R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6335CT-ND.
CAP 3.3UF 35V TANT TE SERIES - ECS-T1VC335R
Order 'cap 3.3uf 35v tant te series - ECS-T1VC335R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6335TR-ND.
CAP .1UF 35V TANT TE SERIES - ECS-T1VY104R
Order 'cap .1uf 35v tant te series - ECS-T1VY104R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6104CT-ND.
CAP .1UF 35V TANT TE SERIES - ECS-T1VY104R
Order 'cap .1uf 35v tant te series - ECS-T1VY104R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6104TR-ND.
CAP 1.0UF 35V TANT TE SERIES - ECS-T1VX105R
Order 'cap 1.0uf 35v tant te series - ECS-T1VX105R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6105CT-ND.
CAP 1.0UF 35V TANT TE SERIES - ECS-T1VX105R
Order 'cap 1.0uf 35v tant te series - ECS-T1VX105R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6105TR-ND.
CAP 10UF 35V TANT TE SERIES - ECS-T1VD106R
Order 'cap 10uf 35v tant te series - ECS-T1VD106R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6106CT-ND.
CAP 10UF 35V TANT TE SERIES - ECS-T1VD106R
Order 'cap 10uf 35v tant te series - ECS-T1VD106R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6106TR-ND.
CAP .15UF 35V TANT TE SERIES - ECS-T1VY154R
Order 'cap .15uf 35v tant te series - ECS-T1VY154R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6154CT-ND.
CAP .15UF 35V TANT TE SERIES - ECS-T1VY154R
Order 'cap .15uf 35v tant te series - ECS-T1VY154R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6154TR-ND.
CAP 1.5UF 35V TANT TE SERIES - ECS-T1VX155R
Order 'cap 1.5uf 35v tant te series - ECS-T1VX155R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6155CT-ND.
CAP 1.5UF 35V TANT TE SERIES - ECS-T1VX155R
Order 'cap 1.5uf 35v tant te series - ECS-T1VX155R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6155TR-ND.
CAP .22UF 35V TANT TE SERIES - ECS-T1VY224R
Order 'cap .22uf 35v tant te series - ECS-T1VY224R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6224CT-ND.
Options for 0.33µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 35V ECS-T1VY334R
Send this link via E-Mail
Help With This Screen
