Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH TACT 6MM 260GF H=6.15MM - B3F-3155 - Switches

Digi-Key Part Number B3F-3155-ND
Price Break
100
Unit Price
.49910
Extended Price
49.91
Manufacturer Part NumberB3F-3155
DescriptionSWITCH TACT 6MM 260GF H=6.15MM
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB3F-3155
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Actuator TypePlunger for Cap
CircuitSPST-NO
Contact Rating @ Voltage0.05A @ 24VDC
Mounting TypeThrough Hole
Operating Force260gf
OrientationRight Angle
Outline L x W7.40mm x 7.30mm
Switch FunctionOff-Mom
IlluminationNon-Illuminated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B3F 3155
B3F3155

B3F-3155 Specification Sheet

Image of SWITCH TACT 6MM 260GF H=6.15MM - B3F-3155

SWITCH TACT 6MM 260GF H=6.15MM - B3F-3155 (B3F-3155-ND) - Switches

Related parts Switches :
SWITCH TACT 6MM 260GF H=6.15MM - B3F-3155
 Order 'switch tact 6mm 260gf h=6.15mm - B3F-3155' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-3155-ND.
SWITCH TACT 6MM 260GF H=3.15MM - B3F-3105
 Order 'switch tact 6mm 260gf h=3.15mm - B3F-3105' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-3105-ND.
SWITCH TACT 6MM 260GF H=4.3MM - B3F-1005
 Order 'switch tact 6mm 260gf h=4.3mm - B3F-1005' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW793-ND.
SWITCH TACT 6MM 260GF H=5.0MM - B3F-1025
 Order 'switch tact 6mm 260gf h=5.0mm - B3F-1025' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW794-ND.
SWITCH TACT 6MM 260GF H=7.3MM - B3F-1055
 Order 'switch tact 6mm 260gf h=7.3mm - B3F-1055' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW795-ND.
SWITCH TACT 6MM 260GF H=5.0MM - B3F-1125
 Order 'switch tact 6mm 260gf h=5.0mm - B3F-1125' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW963-ND.
SWITCH TACT 6MM 100GF H=4.3MM TU - B3F-1000S
 Order 'switch tact 6mm 100gf h=4.3mm tu - B3F-1000S' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-1000S-ND.
SWITCH TACT 6MM 150GF H=4.3MM TU - B3F-1002S
 Order 'switch tact 6mm 150gf h=4.3mm tu - B3F-1002S' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-1002S-ND.
SWITCH TACT 12MM 260GF H=4.3MM T - B3F-4005S
 Order 'switch tact 12mm 260gf h=4.3mm t - B3F-4005S' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-4005S-ND.
SWITCH TACT 6MM 100GF H=5M - B3F-1110
 Order 'switch tact 6mm 100gf h=5m - B3F-1110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-1110-ND.
SWITCH TACT 6MM 100GF H=3.15MM - B3F-3100
 Order 'switch tact 6mm 100gf h=3.15mm - B3F-3100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-3100-ND.
SWITCH TACT 6MM 150GF H=3.15MM - B3F-3102
 Order 'switch tact 6mm 150gf h=3.15mm - B3F-3102' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-3102-ND.
SWITCH TACT 6MM 100GF H=4.3MM ( - B3F-6100 BY OMZ
 Order 'switch tact 6mm 100gf h=4.3mm ( - B3F-6100 BY OMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-6100-ND.
SWITCH TACT 6MM 100GF H=5.0MM ( - B3F-6120
 Order 'switch tact 6mm 100gf h=5.0mm ( - B3F-6120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-6120-ND.
SWITCH TACT 6MM 100GF H=7.3MM ( - B3F-6150 BY OMZ
 Order 'switch tact 6mm 100gf h=7.3mm ( - B3F-6150 BY OMZ' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number B3F-6150-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH TACT 6MM 260GF H=5.0MM TH - PTS645SK50TR LFS Next: SWITCH TACT 6MM 260GF H=7.3MM - B3F-1055