Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP .15UF 35V TANT TE SERIES - ECS-T1VY154R

Digi-Key Part Number PCS6154CT-ND
Price Break
10
100
500
1000
Unit Price
.24100
.21050
.16620
.13850
Extended Price
2.41
21.05
83.10
138.50
Manufacturer Part NumberECS-T1VY154R
DescriptionCAP .15UF 35V TANT TE SERIES
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationECS-T1VY154R
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance0.15µF
Voltage - Rated35V
Tolerance±20%
SeriesTE
Package / Case3216-18 (EIA) 1206
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.2000 Hrs @ 85°C
Mounting TypeSurface Mount
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T1VY154R
ECST1VY154R
PCS6154CT ND
PCS6154CTND
PCS6154CT

ECS-T1VY154R Specification Sheet

Image of CAP .15UF 35V TANT TE SERIES - ECS-T1VY154R

CAP .15UF 35V TANT TE SERIES - ECS-T1VY154R (PCS6154CT-ND)

Related parts:
CAP .15UF 35V TANT TE SERIES - ECS-T1VY154R
 Order 'cap .15uf 35v tant te series - ECS-T1VY154R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6154CT-ND.
CAP .15UF 35V TANT TE SERIES - ECS-T1VY154R
 Order 'cap .15uf 35v tant te series - ECS-T1VY154R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6154TR-ND.
CAP 1.5UF 35V TANT TE SERIES - ECS-T1VX155R
 Order 'cap 1.5uf 35v tant te series - ECS-T1VX155R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6155CT-ND.
CAP 1.5UF 35V TANT TE SERIES - ECS-T1VX155R
 Order 'cap 1.5uf 35v tant te series - ECS-T1VX155R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6155TR-ND.
CAP 15UF 6.3V TANT TE SERIES - ECS-T0JX156R
 Order 'cap 15uf 6.3v tant te series - ECS-T0JX156R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1156CT-ND.
CAP 15UF 6.3V TANT TE SERIES - ECS-T0JX156R
 Order 'cap 15uf 6.3v tant te series - ECS-T0JX156R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1156TR-ND.
CAP 15UF 10V TANT TE SERIES - ECS-T1AX156R
 Order 'cap 15uf 10v tant te series - ECS-T1AX156R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS2156CT-ND.
CAP 15UF 10V TANT TE SERIES - ECS-T1AX156R
 Order 'cap 15uf 10v tant te series - ECS-T1AX156R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS2156TR-ND.
CAP 1.5UF 16V TANT TE SERIES - ECS-T1CY155R
 Order 'cap 1.5uf 16v tant te series - ECS-T1CY155R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3155CT-ND.
CAP 1.5UF 16V TANT TE SERIES - ECS-T1CY155R
 Order 'cap 1.5uf 16v tant te series - ECS-T1CY155R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS3155TR-ND.
CAP 15UF 16V TANT TE SERIES - ECS-T1CC156R
 Order 'cap 15uf 16v tant te series - ECS-T1CC156R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3156CT-ND.
CAP 15UF 16V TANT TE SERIES - ECS-T1CC156R
 Order 'cap 15uf 16v tant te series - ECS-T1CC156R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS3156TR-ND.
CAP 1.5UF 20V TANT TE SERIES - ECS-T1DY155R
 Order 'cap 1.5uf 20v tant te series - ECS-T1DY155R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS4155CT-ND.
CAP 1.5UF 20V TANT TE SERIES - ECS-T1DY155R
 Order 'cap 1.5uf 20v tant te series - ECS-T1DY155R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS4155TR-ND.
CAP 1.5UF 25V TANT TE SERIES - ECS-T1EX155R
 Order 'cap 1.5uf 25v tant te series - ECS-T1EX155R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5155CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP .15UF 300VAC INTER SUPP X1 - ECQ-U3A154MG Next: CAP .15UF 35V TANT TE SERIES - ECS-T1VY154R