CAP 10UF 35V TANT TE SERIES - ECS-T1VD106R
| Digi-Key Part Number | PCS6106CT-ND |
10 100 500 |
.92500 .80830 .63810 |
Extended Price
9.25 80.83 319.05 |
| Manufacturer Part Number | ECS-T1VD106R | |||
| Description | CAP 10UF 35V TANT TE SERIES | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | ECS-T1VD106R |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 35V |
| Tolerance | ±20% |
| Series | TE |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
ECS T1VD106R ECST1VD106R PCS6106CT ND PCS6106CTND PCS6106CT |
ECS-T1VD106R Specification Sheet
CAP 10UF 35V TANT TE SERIES - ECS-T1VD106R (PCS6106CT-ND)
Related parts:CAP 10UF 35V TANT TE SERIES - ECS-T1VD106R
Order 'cap 10uf 35v tant te series - ECS-T1VD106R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6106CT-ND.
CAP 10UF 35V TANT TE SERIES - ECS-T1VD106R
Order 'cap 10uf 35v tant te series - ECS-T1VD106R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6106TR-ND.
CAP 1.0UF 35V TANT TE SERIES - ECS-T1VX105R
Order 'cap 1.0uf 35v tant te series - ECS-T1VX105R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6105CT-ND.
CAP 1.0UF 35V TANT TE SERIES - ECS-T1VX105R
Order 'cap 1.0uf 35v tant te series - ECS-T1VX105R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6105TR-ND.
CAP 10UF 6.3V TANT TE SERIES - ECS-T0JY106R
Order 'cap 10uf 6.3v tant te series - ECS-T0JY106R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1106CT-ND.
CAP 10UF 6.3V TANT TE SERIES - ECS-T0JY106R
Order 'cap 10uf 6.3v tant te series - ECS-T0JY106R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1106TR-ND.
CAP 10UF 10V TANT TE SERIES - ECS-T1AX106R
Order 'cap 10uf 10v tant te series - ECS-T1AX106R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS2106CT-ND.
CAP 10UF 10V TANT TE SERIES - ECS-T1AX106R
Order 'cap 10uf 10v tant te series - ECS-T1AX106R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS2106TR-ND.
CAP 1.0UF 16V TANT TE SERIES - ECS-T1CY105R
Order 'cap 1.0uf 16v tant te series - ECS-T1CY105R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3105CT-ND.
CAP 1.0UF 16V TANT TE SERIES - ECS-T1CY105R
Order 'cap 1.0uf 16v tant te series - ECS-T1CY105R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS3105TR-ND.
CAP 10UF 16V TANT TE SERIES - ECS-T1CX106R
Order 'cap 10uf 16v tant te series - ECS-T1CX106R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3106CT-ND.
CAP 10UF 16V TANT TE SERIES - ECS-T1CX106R
Order 'cap 10uf 16v tant te series - ECS-T1CX106R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS3106TR-ND.
CAP 10UF 20V TANT TE SERIES - ECS-T1DC106R
Order 'cap 10uf 20v tant te series - ECS-T1DC106R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS4106CT-ND.
CAP 10UF 20V TANT TE SERIES - ECS-T1DC106R
Order 'cap 10uf 20v tant te series - ECS-T1DC106R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS4106TR-ND.
CAP 1.0UF 25V TANT TE SERIES - ECS-T1EY105R
Order 'cap 1.0uf 25v tant te series - ECS-T1EY105R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5105CT-ND.
Send this link via E-Mail
Help With This Screen