Keywords:





CAP .1UF 35V TANT TE SERIES - ECS-T1VY104R - Capacitors

Digi-Key Part Number PCS6104TR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberECS-T1VY104R
DescriptionCAP .1UF 35V TANT TE SERIES
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECS-T1VY104R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated 35V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.2000 Hrs @ 85°C
Mounting TypeSurface Mount
TypeMolded
Package / Case3216-18 (EIA) 1206
PackagingTape & Reel (TR)
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T1VY104R
ECST1VY104R
PCS6104TR ND
PCS6104TRND
PCS6104TR


Image of CAP .1UF 35V TANT TE SERIES - ECS-T1VY104R

CAP .1UF 35V TANT TE SERIES - ECS-T1VY104R (PCS6104TR-ND) - Capacitors

Related parts Capacitors :
CAP .1UF 35V TANT TE SERIES - ECS-T1VY104R
 Order 'cap .1uf 35v tant te series - ECS-T1VY104R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6104CT-ND.
CAP .1UF 35V TANT TE SERIES - ECS-T1VY104R
 Order 'cap .1uf 35v tant te series - ECS-T1VY104R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6104TR-ND.
CAP 1.0UF 35V TANT TE SERIES - ECS-T1VX105R
 Order 'cap 1.0uf 35v tant te series - ECS-T1VX105R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6105CT-ND.
CAP 1.0UF 35V TANT TE SERIES - ECS-T1VX105R
 Order 'cap 1.0uf 35v tant te series - ECS-T1VX105R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6105TR-ND.
CAP 10UF 35V TANT TE SERIES - ECS-T1VD106R
 Order 'cap 10uf 35v tant te series - ECS-T1VD106R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6106CT-ND.
CAP 10UF 35V TANT TE SERIES - ECS-T1VD106R
 Order 'cap 10uf 35v tant te series - ECS-T1VD106R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6106TR-ND.
CAP .15UF 35V TANT TE SERIES - ECS-T1VY154R
 Order 'cap .15uf 35v tant te series - ECS-T1VY154R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6154CT-ND.
CAP .15UF 35V TANT TE SERIES - ECS-T1VY154R
 Order 'cap .15uf 35v tant te series - ECS-T1VY154R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6154TR-ND.
CAP 1.5UF 35V TANT TE SERIES - ECS-T1VX155R
 Order 'cap 1.5uf 35v tant te series - ECS-T1VX155R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6155CT-ND.
CAP 1.5UF 35V TANT TE SERIES - ECS-T1VX155R
 Order 'cap 1.5uf 35v tant te series - ECS-T1VX155R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6155TR-ND.
CAP .22UF 35V TANT TE SERIES - ECS-T1VY224R
 Order 'cap .22uf 35v tant te series - ECS-T1VY224R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6224CT-ND.
CAP .22UF 35V TANT TE SERIES - ECS-T1VY224R
 Order 'cap .22uf 35v tant te series - ECS-T1VY224R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6224TR-ND.
CAP 2.2UF 35V TANT TE SERIES - ECS-T1VX225R
 Order 'cap 2.2uf 35v tant te series - ECS-T1VX225R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6225CT-ND.
CAP 2.2UF 35V TANT TE SERIES - ECS-T1VX225R
 Order 'cap 2.2uf 35v tant te series - ECS-T1VX225R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS6225TR-ND.
CAP .33UF 35V TANT TE SERIES - ECS-T1VY334R
 Order 'cap .33uf 35v tant te series - ECS-T1VY334R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS6334CT-ND.

Send this link via E-Mail
Help With This Screen

CAP .1UF 35V TANT TE SERIES - ECS-T1VY104R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .1UF 35V TANT TE SERIES - ECS-T1VY104R Next: CAP .1UF 400V MET POLYPRO RAD - QXT2G104KRPT
CAP .1UF 35V TANT TE SERIES - ECS-T1VY104R