CAP .47UF 25V TANT CAP TE SERIES - ECS-T1EY474R
| Digi-Key Part Number | PCS5474TR-ND |
2000 4000 6000 10000 26000 |
.08500 .08100 .08000 .07400 .06900 |
Extended Price
170.00 324.00 480.00 740.00 1794.00 |
| Manufacturer Part Number | ECS-T1EY474R | |||
| Description | CAP .47UF 25V TANT CAP TE SERIES | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | ECS-T1EY474R |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.47µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Series | TE |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
ECS T1EY474R ECST1EY474R PCS5474TR ND PCS5474TRND PCS5474TR |
ECS-T1EY474R Specification Sheet
CAP .47UF 25V TANT CAP TE SERIES - ECS-T1EY474R (PCS5474TR-ND)
Related parts:CAP .47UF 25V TANT TE SERIES - ECS-T1EY474R
Order 'cap .47uf 25v tant te series - ECS-T1EY474R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5474CT-ND.
CAP .47UF 25V TANT CAP TE SERIES - ECS-T1EY474R
Order 'cap .47uf 25v tant cap te series - ECS-T1EY474R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS5474TR-ND.
CAP 4.7UF 25V TANT TE SERIES - ECS-T1EC475R
Order 'cap 4.7uf 25v tant te series - ECS-T1EC475R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5475CT-ND.
CAP 4.7UF 25V TANT TE SERIES - ECS-T1EC475R
Order 'cap 4.7uf 25v tant te series - ECS-T1EC475R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS5475TR-ND.
CAP 4.7UF 6.3V TANT TE SERIES - ECS-T0JY475R
Order 'cap 4.7uf 6.3v tant te series - ECS-T0JY475R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1475CT-ND.
CAP 47UF 6.3V TANT TE SERIES - ECS-T0JD476R
Order 'cap 47uf 6.3v tant te series - ECS-T0JD476R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1476CT-ND.
CAP 47UF 6.3V TANT TE SERIES - ECS-T0JD476R
Order 'cap 47uf 6.3v tant te series - ECS-T0JD476R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1476TR-ND.
CAP 4.7UF 10V TANT TE SERIES - ECS-T1AY475R
Order 'cap 4.7uf 10v tant te series - ECS-T1AY475R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS2475CT-ND.
CAP 4.7UF 10V TANT TE SERIES - ECS-T1AY475R
Order 'cap 4.7uf 10v tant te series - ECS-T1AY475R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS2475TR-ND.
CAP 47UF 10V TANT TE SERIES - ECS-T1AD476R
Order 'cap 47uf 10v tant te series - ECS-T1AD476R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS2476CT-ND.
CAP 47UF 10V TANT TE SERIES - ECS-T1AD476R
Order 'cap 47uf 10v tant te series - ECS-T1AD476R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS2476TR-ND.
CAP 4.7UF 16V TANT TE SERIES - ECS-T1CY475R
Order 'cap 4.7uf 16v tant te series - ECS-T1CY475R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3475CT-ND.
CAP 4.7UF 16V TANT TE SERIES - ECS-T1CY475R
Order 'cap 4.7uf 16v tant te series - ECS-T1CY475R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS3475TR-ND.
CAP 4.7UF 20V TANT TE SERIES - ECS-T1DX475R
Order 'cap 4.7uf 20v tant te series - ECS-T1DX475R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS4475CT-ND.
CAP 4.7UF 20V TANT TE SERIES - ECS-T1DX475R
Order 'cap 4.7uf 20v tant te series - ECS-T1DX475R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS4475TR-ND.
Send this link via E-Mail
Help With This Screen