CAP .47UF 25V TANT TE SERIES - ECS-T1EY474R
0.47µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 25V ECS-T1EY474R
| Digi-Key Part Number | PCS5474CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECS-T1EY474R | |||
| Description | CAP .47UF 25V TANT TE SERIES | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-T1EY474R |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.47µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
ECS T1EY474R ECST1EY474R PCS5474CT ND PCS5474CTND PCS5474CT |
CAP .47UF 25V TANT TE SERIES - ECS-T1EY474R (PCS5474CT-ND)
Related parts 0.47µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 25V ECS-T1EY474RCAP .47UF 25V TANT TE SERIES - ECS-T1EY474R
Order 'cap .47uf 25v tant te series - ECS-T1EY474R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5474CT-ND.
CAP 4.7UF 25V TANT TE SERIES - ECS-T1EC475R
Order 'cap 4.7uf 25v tant te series - ECS-T1EC475R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5475CT-ND.
CAP 4.7UF 25V TANT TE SERIES - ECS-T1EC475R
Order 'cap 4.7uf 25v tant te series - ECS-T1EC475R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS5475TR-ND.
CAP 1.0UF 25V TANT TE SERIES - ECS-T1EY105R
Order 'cap 1.0uf 25v tant te series - ECS-T1EY105R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5105CT-ND.
CAP 1.0UF 25V TANT TE SERIES - ECS-T1EY105R
Order 'cap 1.0uf 25v tant te series - ECS-T1EY105R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS5105TR-ND.
CAP 10UF 25V TANT TE SERIES - ECS-T1ED106R
Order 'cap 10uf 25v tant te series - ECS-T1ED106R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5106CT-ND.
CAP 10UF 25V TANT TE SERIES - ECS-T1ED106R
Order 'cap 10uf 25v tant te series - ECS-T1ED106R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS5106TR-ND.
CAP 1.5UF 25V TANT TE SERIES - ECS-T1EX155R
Order 'cap 1.5uf 25v tant te series - ECS-T1EX155R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5155CT-ND.
CAP 1.5UF 25V TANT TE SERIES - ECS-T1EX155R
Order 'cap 1.5uf 25v tant te series - ECS-T1EX155R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS5155TR-ND.
CAP 15UF 25V TANT TE SERIES - ECS-T1ED156R
Order 'cap 15uf 25v tant te series - ECS-T1ED156R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5156CT-ND.
CAP 15UF 25V TANT TE SERIES - ECS-T1ED156R
Order 'cap 15uf 25v tant te series - ECS-T1ED156R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS5156TR-ND.
CAP 2.2UF 25V TANT TE SERIES - ECS-T1EX225R
Order 'cap 2.2uf 25v tant te series - ECS-T1EX225R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5225CT-ND.
CAP 2.2UF 25V TANT TE SERIES - ECS-T1EX225R
Order 'cap 2.2uf 25v tant te series - ECS-T1EX225R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS5225TR-ND.
CAP 22UF 25V TANT TE SERIES - ECS-T1ED226R
Order 'cap 22uf 25v tant te series - ECS-T1ED226R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS5226CT-ND.
CAP 22UF 25V TANT TE SERIES - ECS-T1ED226R
Order 'cap 22uf 25v tant te series - ECS-T1ED226R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS5226TR-ND.
Options for 0.47µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 25V ECS-T1EY474R
Send this link via E-Mail
Help With This Screen
