SWITCH TACT SILVER 160GF J-LEAD - KSC421J 70SH LFS
| Digi-Key Part Number | 401-1780-1-ND |
1 25 100 250 500 |
.49000 .45320 .41530 .37752 .33976 |
Extended Price
0.49 11.33 41.53 94.38 169.88 |
| Manufacturer Part Number | KSC421J 70SH LFS | |||
| Description | SWITCH TACT SILVER 160GF J-LEAD | |||
| Quantity Available | 360 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSC421J 70SH LFS |
| Vendor | C&K Components (VA) |
| Category | Switches |
| Actuator Type | Standard |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 32VDC |
| Mounting Type | Surface Mount |
| Operating Force | 160gf |
| Orientation | Vertical |
| Outline L x W | 6.20mm x 6.20mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSC421J 70SH LFS KSC421J 70SH LFS 401 1780 1 ND 40117801ND 401-1780-1 |
KSC421J 70SH LFS Specification Sheet
SWITCH TACT SILVER 160GF J-LEAD - KSC421J 70SH LFS (401-1780-1-ND)
Related parts:SWITCH TACT SILVER 160GF J-LEAD - KSC421J 70SH LFS
Order 'switch tact silver 160gf j-lead - KSC421J 70SH LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1780-1-ND.
SWITCH TACT SILVER 160GF J-LEAD - KSC421J 70SH LFS
Order 'switch tact silver 160gf j-lead - KSC421J 70SH LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1780-6-ND.
SWITCH TACT SILVER 160GF J-LEAD - KSC421J 70SH LFS
Order 'switch tact silver 160gf j-lead - KSC421J 70SH LFS' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1780-2-ND.
SWITCH TACT SILVER 140GF J-LEAD - KSC411J 70SH LFS
Order 'switch tact silver 140gf j-lead - KSC411J 70SH LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1778-1-ND.
SWITCH TACT SILVER 300GF J-LEAD - KSC441J 70SH LFS
Order 'switch tact silver 300gf j-lead - KSC441J 70SH LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1784-1-ND.
SWITCH TACT SILVR 160GF J-LEAD - KSC422J 70SH LFS
Order 'switch tact silvr 160gf j-lead - KSC422J 70SH LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN9199CT-ND.
SWITCH TACT SILVER 140GF J-LEAD - KSC411J 70SH LFS
Order 'switch tact silver 140gf j-lead - KSC411J 70SH LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1778-6-ND.
SWITCH TACT SILVER 300GF J-LEAD - KSC441J 70SH LFS
Order 'switch tact silver 300gf j-lead - KSC441J 70SH LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1784-6-ND.
SWITCH TACT SILVR 160GF J-LEAD - KSC422J 70SH LFS
Order 'switch tact silvr 160gf j-lead - KSC422J 70SH LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN9199DKR-ND.
SWITCH TACT SILVER 160GF J-LEAD - KSC222J LFS
Order 'switch tact silver 160gf j-lead - KSC222J LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN9195CT-ND.
SWITCH TACT SILVER 160GF J-LEAD - KSC222J LFS
Order 'switch tact silver 160gf j-lead - KSC222J LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN9195DKR-ND.
SWITCH TACT SILVER 160GF J-LEAD - KSC621JLFS
Order 'switch tact silver 160gf j-lead - KSC621JLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1748-1-ND.
SWITCH TACT SILVER 160GF J-LEAD - KSC121JLFS
Order 'switch tact silver 160gf j-lead - KSC121JLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1750-1-ND.
SWITCH TACT SILVER 160GF J-LEAD - KSC221JLFS
Order 'switch tact silver 160gf j-lead - KSC221JLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1758-1-ND.
SWITCH TACT SILVER 160GF J-LEAD - KSC321JLFS
Order 'switch tact silver 160gf j-lead - KSC321JLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1766-1-ND.
Send this link via E-Mail
Help With This Screen