CAP .68UF 20V TANT TE SERIES - ECS-T1DY684R
| Digi-Key Part Number | PCS4684TR-ND |
2000 4000 6000 10000 26000 |
.08500 .08100 .08000 .07400 .06900 |
Extended Price
170.00 324.00 480.00 740.00 1794.00 |
| Manufacturer Part Number | ECS-T1DY684R | |||
| Description | CAP .68UF 20V TANT TE SERIES | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | ECS-T1DY684R |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1206 (3216) |
| Capacitance | 0.680 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 20.000 VDC [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 1.600 mm [Max] |
| Packaging | Tape & Reel |
| Length | 3.200 mm [Typ] |
| Width | 1.600 mm [Typ] |
| Dissipation Factor | 8.00 % [Max] |
| Leakage Current | 0.500 µA [Max] |
| MTBF | 2000 h @ 85 °C |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | Y |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| H | 1.600 mm [Typ] |
| L | 3.200 mm [Typ] |
| P | 0.800 mm [Typ] |
| W1 | 1.60 mm [Nom] |
| W2 | 1.20 mm [Typ] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
ECS T1DY684R ECST1DY684R PCS4684TR ND PCS4684TRND PCS4684TR |
ECS-T1DY684R Specification Sheet
CAP .68UF 20V TANT TE SERIES - ECS-T1DY684R (PCS4684TR-ND)
Related parts:CAP .68UF 20V TANT TE SERIES - ECS-T1DY684R
Order 'cap .68uf 20v tant te series - ECS-T1DY684R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCS4684CT-ND.
CAP .68UF 20V TANT TE SERIES - ECS-T1DY684R
Order 'cap .68uf 20v tant te series - ECS-T1DY684R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCS4684TR-ND.
CAP 15UF 20V TANT TE SERIES - ECS-T1DD156R
Order 'cap 15uf 20v tant te series - ECS-T1DD156R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCS4156CT-ND.
CAP 15UF 20V TANT TE SERIES - ECS-T1DD156R
Order 'cap 15uf 20v tant te series - ECS-T1DD156R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCS4156TR-ND.
CAP 6.8UF 20V TANT TE SERIES - ECS-T1DC685R
Order 'cap 6.8uf 20v tant te series - ECS-T1DC685R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS4685CT-ND.
CAP 6.8UF 20V TANT TE SERIES - ECS-T1DC685R
Order 'cap 6.8uf 20v tant te series - ECS-T1DC685R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS4685TR-ND.
CAP 6.8UF 20V TANTALUM TE SMD - ECS-T1DX685R
Order 'cap 6.8uf 20v tantalum te smd - ECS-T1DX685R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11323CT-ND.
CAP 6.8UF 20V TANTALUM TE SMD - ECS-T1DX685R
Order 'cap 6.8uf 20v tantalum te smd - ECS-T1DX685R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P11323TR-ND.
CAP 6.8UF 6.3V TANT TE SERIES - ECS-T0JY685R
Order 'cap 6.8uf 6.3v tant te series - ECS-T0JY685R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1685CT-ND.
CAP 6.8UF 6.3V TANT TE SERIES - ECS-T0JY685R
Order 'cap 6.8uf 6.3v tant te series - ECS-T0JY685R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1685TR-ND.
CAP 68UF 6.3V TANT TE SERIES - ECS-T0JD686R
Order 'cap 68uf 6.3v tant te series - ECS-T0JD686R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1686CT-ND.
CAP 68UF 6.3V TANT TE SERIES - ECS-T0JD686R
Order 'cap 68uf 6.3v tant te series - ECS-T0JD686R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1686TR-ND.
CAP .68UF 16V TANT TE SERIES - ECS-T1CY684R
Order 'cap .68uf 16v tant te series - ECS-T1CY684R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3684CT-ND.
CAP .68UF 16V TANT TE SERIES - ECS-T1CY684R
Order 'cap .68uf 16v tant te series - ECS-T1CY684R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS3684TR-ND.
CAP 6.8UF 16V TANT TE SERIES - ECS-T1CX685R
Order 'cap 6.8uf 16v tant te series - ECS-T1CX685R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3685CT-ND.
Send this link via E-Mail
Help With This Screen