0.68µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 20V ECS-T1DY684R
CAP .68UF 20V TANT TE SERIES - ECS-T1DY684R - Capacitors
| Digi-Key Part Number | PCS4684CT-ND |
10 100 500 1000 |
.21500 .18810 .14850 .12375 |
Extended Price
2.15 18.81 74.25 123.75 |
| Manufacturer Part Number | ECS-T1DY684R | |||
| Description | CAP .68UF 20V TANT TE SERIES | |||
| Quantity Available | 4990 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.68µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 20V ECS-T1DY684R
| Technical/Catalog Information | ECS-T1DY684R |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.68µF |
| Voltage - Rated | 20V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS T1DY684R ECST1DY684R PCS4684CT ND PCS4684CTND PCS4684CT |
CAP .68UF 20V TANT TE SERIES - ECS-T1DY684R (PCS4684CT-ND) - Capacitors
Related parts 0.68µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 20V ECS-T1DY684R0.68µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 20V ECS-T1DY684R
Order 'cap .68uf 20v tant te series - ECS-T1DY684R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS4684CT-ND.
0.68µF Tantalum Capacitor Panasonic - ECG 3216-18 (EIA) 1206 20V ECS-T1DY684R
Order 'cap .68uf 20v tant te series - ECS-T1DY684R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS4684TR-ND.
6.8µF Tantalum Capacitor Panasonic - ECG (VA) 6032-28 (EIA) 20V ECS-T1DC685R
Order 'cap 6.8uf 20v tant te series - ECS-T1DC685R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS4685CT-ND.
6.8µF Tantalum Capacitor Panasonic - ECG 6032-28 (EIA) 20V ECS-T1DC685R
Order 'cap 6.8uf 20v tant te series - ECS-T1DC685R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS4685TR-ND.
10µF Tantalum Capacitor Panasonic - ECG (VA) 6032-28 (EIA) 20V ECS-T1DC106R
Order 'cap 10uf 20v tant te series - ECS-T1DC106R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS4106CT-ND.
10µF Tantalum Capacitor Panasonic - ECG 6032-28 (EIA) 20V ECS-T1DC106R
Order 'cap 10uf 20v tant te series - ECS-T1DC106R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS4106TR-ND.
1.5µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 20V ECS-T1DY155R
Order 'cap 1.5uf 20v tant te series - ECS-T1DY155R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS4155CT-ND.
1.5µF Tantalum Capacitor Panasonic - ECG 3216-18 (EIA) 1206 20V ECS-T1DY155R
Order 'cap 1.5uf 20v tant te series - ECS-T1DY155R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS4155TR-ND.
15µF Tantalum Capacitor Panasonic - ECG (VA) 7343-31 (EIA) 20V ECS-T1DD156R
Order 'cap 15uf 20v tant te series - ECS-T1DD156R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS4156CT-ND.
15µF Tantalum Capacitor Panasonic - ECG 7343-31 (EIA) 20V ECS-T1DD156R
Order 'cap 15uf 20v tant te series - ECS-T1DD156R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS4156TR-ND.
2.2µF Tantalum Capacitor Panasonic - ECG (VA) 3528-21 (EIA) 20V ECS-T1DX225R
Order 'cap 2.2uf 20v tant te series - ECS-T1DX225R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS4225CT-ND.
2.2µF Tantalum Capacitor Panasonic - ECG 3528-21 (EIA) 20V ECS-T1DX225R
Order 'cap 2.2uf 20v tant te series - ECS-T1DX225R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS4225TR-ND.
22µF Tantalum Capacitor Panasonic - ECG (VA) 7343-31 (EIA) 20V ECS-T1DD226R
Order 'cap 22uf 20v tant te series - ECS-T1DD226R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS4226CT-ND.
22µF Tantalum Capacitor Panasonic - ECG 7343-31 (EIA) 20V ECS-T1DD226R
Order 'cap 22uf 20v tant te series - ECS-T1DD226R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS4226TR-ND.
3.3µF Tantalum Capacitor Panasonic - ECG (VA) 3528-21 (EIA) 20V ECS-T1DX335R
Order 'cap 3.3uf 20v tant te series - ECS-T1DX335R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS4335CT-ND.
Options for 0.68µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 20V ECS-T1DY684R
Send this link via E-Mail
Help With This Screen
