SWITCH TACT LONG 300GF GULLWING - KSC641G
| Digi-Key Part Number | 401-1087-1-ND |
1 25 100 250 500 |
.51000 .47400 .43450 .39500 .35550 |
Extended Price
0.51 11.85 43.45 98.75 177.75 |
| Manufacturer Part Number | KSC641G | |||
| Description | SWITCH TACT LONG 300GF GULLWING | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | KSC641G |
| Vendor | C&K Components (VA) |
| Category | Switches |
| Actuator Type | Standard |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 32VDC |
| Mounting Type | Surface Mount |
| Operating Force | 300gf |
| Orientation | Vertical |
| Outline L x W | 6.20mm x 6.20mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
KSC641G KSC641G 401 1087 1 ND 40110871ND 401-1087-1 |
KSC641G Specification Sheet
SWITCH TACT LONG 300GF GULLWING - KSC641G (401-1087-1-ND)
Related parts:SWITCH TACT LONG 300GF GULLWING - KSC641G
Order 'switch tact long 300gf gullwing - KSC641G' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1087-1-ND.
SWITCH TACT LONG 300GF GULLWING - KSC641G
Order 'switch tact long 300gf gullwing - KSC641G' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1087-2-ND.
SWITCH TACT LONG 160GF GULLWING - KSC621G
Order 'switch tact long 160gf gullwing - KSC621G' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1085-1-ND.
SWITCH TACT LONG 300GF J-TYPE - KSC641J
Order 'switch tact long 300gf j-type - KSC641J' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1088-1-ND.
SWITCH TACT SILVR 300GF GULLWING - KSR231GLFS
Order 'switch tact silvr 300gf gullwing - KSR231GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1706-1-ND.
SWITCH TACT SILVR 300GF GULLWING - KSR231GLFS
Order 'switch tact silvr 300gf gullwing - KSR231GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1706-6-ND.
SWITCH TACT SILVR 300GF GULLWING - KSC141GLFS
Order 'switch tact silvr 300gf gullwing - KSC141GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1751-1-ND.
SWITCH TACT SILVR 300GF GULLWING - KSC241GLFS
Order 'switch tact silvr 300gf gullwing - KSC241GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1761-1-ND.
SWITCH TACT GOLD 300GF GULLWING - KSC243GLFG
Order 'switch tact gold 300gf gullwing - KSC243GLFG' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1763-1-ND.
SWITCH TACT SILVR 300GF GULLWING - KSC341GLFS
Order 'switch tact silvr 300gf gullwing - KSC341GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1769-1-ND.
SWITCH TACT GOLD 300GF GULLWING - KSC343GLFG
Order 'switch tact gold 300gf gullwing - KSC343GLFG' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1771-1-ND.
SWITCH TACT SILVR 300GF GULLWING - KSC441G 70SH LFS
Order 'switch tact silvr 300gf gullwing - KSC441G 70SH LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1783-1-ND.
SWITCH TACT SILVR 300GF GULLWING - KSC641GLFS
Order 'switch tact silvr 300gf gullwing - KSC641GLFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1787-1-ND.
SWITCH TACT GOLD 300GF GULLWING - KSC541GROHS
Order 'switch tact gold 300gf gullwing - KSC541GROHS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1909-1-ND.
SWITCH TACT SILVR 300GF GULLWING - KSR232G LFS
Order 'switch tact silvr 300gf gullwing - KSR232G LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN9190CT-ND.
Send this link via E-Mail
Help With This Screen