SWITCH TACT LONG SLV PLT J-SMT - KSC421J70SH - Switches
| Digi-Key Part Number | 401-1080-1-ND |
1 25 100 250 500 |
.53000 .48600 .44550 .40500 .36450 |
Extended Price
0.53 12.15 44.55 101.25 182.25 |
| Manufacturer Part Number | KSC421J70SH | |||
| Description | SWITCH TACT LONG SLV PLT J-SMT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | KSC421J70SH |
| Vendor | C&K Components (VA) |
| Category | Switches |
| Actuator Type | Standard |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 32VDC |
| Mounting Type | Surface Mount |
| Operating Force | 160gf |
| Orientation | Vertical |
| Outline L x W | 6.20mm x 6.20mm |
| Switch Function | Off-Mom |
| Illumination | Non-Illuminated |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
KSC421J70SH KSC421J70SH 401 1080 1 ND 40110801ND 401-1080-1 |
KSC421J70SH Specification Sheet
SWITCH TACT LONG SLV PLT J-SMT - KSC421J70SH (401-1080-1-ND) - Switches
Related parts Switches:SWITCH TACT LONG SLV PLT J-SMT - KSC421J70SH
Order 'switch tact long slv plt j-smt - KSC421J70SH' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1080-1-ND.
SWITCH TACT LONG SLV PLT J-SMT - KSC421J70SH
Order 'switch tact long slv plt j-smt - KSC421J70SH' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1080-2-ND.
SWITCH TACT LONG SLV PLT J-TYPE - KSC441J70SH
Order 'switch tact long slv plt j-type - KSC441J70SH' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1082-1-ND.
SWITCH TACT LONG SLV PLT J-TYPE - KSC441J70SH
Order 'switch tact long slv plt j-type - KSC441J70SH' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1082-2-ND.
SWITCH TACT LONG GULLWING SMT - KSC441G70SH
Order 'switch tact long gullwing smt - KSC441G70SH' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1081-1-ND.
SWITCH TACT LONG GULLWING - KSC421G70SH
Order 'switch tact long gullwing - KSC421G70SH' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1079-1-ND.
SWITCH TACT LONG 160GF GULLWING - KSC621G
Order 'switch tact long 160gf gullwing - KSC621G' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1085-1-ND.
SWITCH TACT LONG 160GF J-TYPE - KSC621J
Order 'switch tact long 160gf j-type - KSC621J' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1086-1-ND.
SWITCH TACT LONG 300GF GULLWING - KSC641G
Order 'switch tact long 300gf gullwing - KSC641G' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1087-1-ND.
SWITCH TACT LONG 300GF J-TYPE - KSC641J
Order 'switch tact long 300gf j-type - KSC641J' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1088-1-ND.
SWITCH TACT 1.12MM SLV RA G-WING - KT11P3SA1M34LFS
Order 'switch tact 1.12mm slv ra g-wing - KT11P3SA1M34LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN1850CT-ND.
SWITCH TACT 3.96MM SLV RA GWING - KT11P4SA1M34LFS
Order 'switch tact 3.96mm slv ra gwing - KT11P4SA1M34LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN1856CT-ND.
SWITCH TACT 1.12MM SLV RA G-WING - KT11P3SA1M34LFS
Order 'switch tact 1.12mm slv ra g-wing - KT11P3SA1M34LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN1850DKR-ND.
SWITCH TACT 3.96MM SLV RA GWING - KT11P4SA1M34LFS
Order 'switch tact 3.96mm slv ra gwing - KT11P4SA1M34LFS' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN1856DKR-ND.
SWITCH TACT SILVR PLT J-TYPE SMT - KSC221J
Order 'switch tact silvr plt j-type smt - KSC221J' online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1076-1-ND.
Send this link via E-Mail
Help With This Screen