Keywords:





CAP .68UF 16V TANT TE SERIES - ECS-T1CY684R - Capacitors

Digi-Key Part Number PCS3684TR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberECS-T1CY684R
DescriptionCAP .68UF 16V TANT TE SERIES
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECS-T1CY684R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.68µF
Voltage - Rated 16V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.2000 Hrs @ 85°C
Mounting TypeSurface Mount
TypeMolded
Package / Case3216-18 (EIA) 1206
PackagingTape & Reel (TR)
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names ECS T1CY684R
ECST1CY684R
PCS3684TR ND
PCS3684TRND
PCS3684TR


Image of CAP .68UF 16V TANT TE SERIES - ECS-T1CY684R

CAP .68UF 16V TANT TE SERIES - ECS-T1CY684R (PCS3684TR-ND) - Capacitors

Related parts Capacitors :
CAP .68UF 16V TANT TE SERIES - ECS-T1CY684R
 Order 'cap .68uf 16v tant te series - ECS-T1CY684R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3684CT-ND.
CAP .68UF 16V TANT TE SERIES - ECS-T1CY684R
 Order 'cap .68uf 16v tant te series - ECS-T1CY684R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS3684TR-ND.
CAP 6.8UF 16V TANT TE SERIES - ECS-T1CX685R
 Order 'cap 6.8uf 16v tant te series - ECS-T1CX685R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3685CT-ND.
CAP 6.8UF 16V TANT TE SERIES - ECS-T1CX685R
 Order 'cap 6.8uf 16v tant te series - ECS-T1CX685R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS3685TR-ND.
CAP 1.0UF 16V TANT TE SERIES - ECS-T1CY105R
 Order 'cap 1.0uf 16v tant te series - ECS-T1CY105R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3105CT-ND.
CAP 1.0UF 16V TANT TE SERIES - ECS-T1CY105R
 Order 'cap 1.0uf 16v tant te series - ECS-T1CY105R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS3105TR-ND.
CAP 10UF 16V TANT TE SERIES - ECS-T1CX106R
 Order 'cap 10uf 16v tant te series - ECS-T1CX106R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3106CT-ND.
CAP 10UF 16V TANT TE SERIES - ECS-T1CX106R
 Order 'cap 10uf 16v tant te series - ECS-T1CX106R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS3106TR-ND.
CAP 1.5UF 16V TANT TE SERIES - ECS-T1CY155R
 Order 'cap 1.5uf 16v tant te series - ECS-T1CY155R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3155CT-ND.
CAP 1.5UF 16V TANT TE SERIES - ECS-T1CY155R
 Order 'cap 1.5uf 16v tant te series - ECS-T1CY155R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS3155TR-ND.
CAP 15UF 16V TANT TE SERIES - ECS-T1CC156R
 Order 'cap 15uf 16v tant te series - ECS-T1CC156R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3156CT-ND.
CAP 15UF 16V TANT TE SERIES - ECS-T1CC156R
 Order 'cap 15uf 16v tant te series - ECS-T1CC156R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS3156TR-ND.
CAP 2.2UF 16V TANT TE SERIES - ECS-T1CY225R
 Order 'cap 2.2uf 16v tant te series - ECS-T1CY225R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3225CT-ND.
CAP 2.2UF 16V TANT TE SERIES - ECS-T1CY225R
 Order 'cap 2.2uf 16v tant te series - ECS-T1CY225R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS3225TR-ND.
CAP 22UF 16V TANT TE SERIES - ECS-T1CD226R
 Order 'cap 22uf 16v tant te series - ECS-T1CD226R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3226CT-ND.

Send this link via E-Mail
Help With This Screen

CAP .68UF 16V TANT TE SERIES - ECS-T1CY684R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .68UF 16V TANT TE SERIES - ECS-T1CY684R Next: CAP .68UF 16VDC TES SERIES SMD - ECS-T1CZ684R
CAP .68UF 16V TANT TE SERIES - ECS-T1CY684R