CAP .68UF 16VDC TES SERIES SMD - ECS-T1CZ684R - Capacitors
0.68µF Tantalum Capacitor Panasonic - ECG 2012-12 (EIA) 0805 16V ECS-T1CZ684R
| Digi-Key Part Number | PCS3684CTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECS-T1CZ684R | |||
| Description | CAP .68UF 16VDC TES SERIES SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.68µF Tantalum Capacitor Panasonic - ECG 2012-12 (EIA) 0805 16V ECS-T1CZ684R
| Technical/Catalog Information | ECS-T1CZ684R |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.68µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 2012-12 (EIA) 0805 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS T1CZ684R ECST1CZ684R PCS3684CTR ND PCS3684CTRND PCS3684CTR |
CAP .68UF 16VDC TES SERIES SMD - ECS-T1CZ684R (PCS3684CTR-ND) - Capacitors
Related parts 0.68µF Tantalum Capacitor Panasonic - ECG 2012-12 (EIA) 0805 16V ECS-T1CZ684RCAP .68UF 16VDC TES SERIES SMD - ECS-T1CZ684R
Order 'cap .68uf 16vdc tes series smd - ECS-T1CZ684R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3684CCT-ND.
CAP .68UF 16VDC TES SERIES SMD - ECS-T1CZ684R
Order 'cap .68uf 16vdc tes series smd - ECS-T1CZ684R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS3684CTR-ND.
CAP 4.0VDC 1.5UF TES SERIES SMD - ECS-T0GZ155R
Order 'cap 4.0vdc 1.5uf tes series smd - ECS-T0GZ155R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS0155BCT-ND.
CAP 4.0VDC 1.5UF TES SERIES SMD - ECS-T0GZ155R
Order 'cap 4.0vdc 1.5uf tes series smd - ECS-T0GZ155R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS0155BTR-ND.
CAP 4.0VDC 2.2UF TES SERIES SMD - ECS-T0GP225R
Order 'cap 4.0vdc 2.2uf tes series smd - ECS-T0GP225R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS0255BCT-ND.
CAP 4.0VDC 2.2UF TES SERIES SMD - ECS-T0GP225R
Order 'cap 4.0vdc 2.2uf tes series smd - ECS-T0GP225R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS0255BTR-ND.
CAP 2.2UF 4.0VDC TES SERIES SMD - ECS-T0GZ225R
Order 'cap 2.2uf 4.0vdc tes series smd - ECS-T0GZ225R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS0255CCT-ND.
CAP 2.2UF 4.0VDC TES SERIES SMD - ECS-T0GZ225R
Order 'cap 2.2uf 4.0vdc tes series smd - ECS-T0GZ225R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS0255CTR-ND.
CAP 4.0VDC 3.3UF TES SERIES SMD - ECS-T0GP335R
Order 'cap 4.0vdc 3.3uf tes series smd - ECS-T0GP335R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS0335BCT-ND.
CAP 4.0VDC 3.3UF TES SERIES SMD - ECS-T0GP335R
Order 'cap 4.0vdc 3.3uf tes series smd - ECS-T0GP335R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS0335BTR-ND.
CAP 6.3VDC 1.0UF TES SERIES SMD - ECS-T0JZ105R
Order 'cap 6.3vdc 1.0uf tes series smd - ECS-T0JZ105R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1105BCT-ND.
CAP 6.3VDC 1.0UF TES SERIES SMD - ECS-T0JZ105R
Order 'cap 6.3vdc 1.0uf tes series smd - ECS-T0JZ105R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1105BTR-ND.
CAP 6.3VDC 1.5UF TES SERIES SMD - ECS-T0JP155R
Order 'cap 6.3vdc 1.5uf tes series smd - ECS-T0JP155R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1155BCT-ND.
CAP 6.3VDC 1.5UF TES SERIES SMD - ECS-T0JP155R
Order 'cap 6.3vdc 1.5uf tes series smd - ECS-T0JP155R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1155BTR-ND.
CAP 1.5UF 6.3VDC TES SERIES SMD - ECS-T0JZ155R
Order 'cap 1.5uf 6.3vdc tes series smd - ECS-T0JZ155R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1155CCT-ND.
Options for 0.68µF Tantalum Capacitor Panasonic - ECG 2012-12 (EIA) 0805 16V ECS-T1CZ684R
Send this link via E-Mail
Help With This Screen
