Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH KEY RECT 3-POS DPDT - A165K-J3ML-2

Digi-Key Part Number Z1413-ND
Price Break
1
Unit Price
52.42000
Extended Price
52.42
Manufacturer Part NumberA165K-J3ML-2
DescriptionSWITCH KEY RECT 3-POS DPDT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA165K-J3ML-2
VendorOmron Industrial Automation
CategorySwitches, Encoders
Mounting TypePanel Mount
CircuitDPDT
Number of Positions3 [Nom]
Contact Rating @ Voltage3A @ 250VAC
Contact Rating @ Voltage3A @ 30VDC
Contact Rating @ Voltage5A @ 125VAC
Termination StyleSolder Lug
Angle of Throw45.00° [Typ]
Key Removable PositionLeft
Actuator TypeFlat Key
Electrical Life (Cycles)100000 [Min]
Mechanical Life (Cycles)250000 [Min]
SealingIP65
Operating Temperature-10 °C [Min]
Operating Temperature55 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A165K J3ML 2
A165KJ3ML2
Z1413 ND
Z1413ND
Z1413

A165K-J3ML-2 Specification Sheet

SWITCH KEY RECT 3-POS DPDT - A165K-J3ML-2 (Z1413-ND)

Related parts:
SWITCH KEY RECT 3-POS DPDT - A165K-J3ML-2
 Order 'switch key rect 3-pos dpdt - A165K-J3ML-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1413-ND.
SWITCH KEY RECT 3-POS DPDT - A165K-J3M-2
 Order 'switch key rect 3-pos dpdt - A165K-J3M-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1411-ND.
SWITCH KEY RECT 3-POS DPDT - A165K-J3MC-2
 Order 'switch key rect 3-pos dpdt - A165K-J3MC-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1412-ND.
SWITCH KEY RECT 3-POS DPDT - A165K-J3MR-2
 Order 'switch key rect 3-pos dpdt - A165K-J3MR-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1414-ND.
SWITCH KEY SQUARE 3-POS DPDT - A165K-A3M-2
 Order 'switch key square 3-pos dpdt - A165K-A3M-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1403-ND.
SWITCH KEY SQUARE 3-POS DPDT - A165K-A3MC-2
 Order 'switch key square 3-pos dpdt - A165K-A3MC-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1404-ND.
SWITCH KEY SQUARE 3-POS DPDT - A165K-A3ML-2
 Order 'switch key square 3-pos dpdt - A165K-A3ML-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1405-ND.
SWITCH KEY SQUARE 3-POS DPDT - A165K-A3MR-2
 Order 'switch key square 3-pos dpdt - A165K-A3MR-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1406-ND.
SWITCH KEY ROUND 3-POS DPDT - A165K-T3AC-2
 Order 'switch key round 3-pos dpdt - A165K-T3AC-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1419-ND.
SWITCH KEY ROUND 3-POS DPDT - A165K-T3M-2
 Order 'switch key round 3-pos dpdt - A165K-T3M-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1420-ND.
SWITCH KEY ROUND 3-POS DPDT - A165K-T3MC-2
 Order 'switch key round 3-pos dpdt - A165K-T3MC-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1421-ND.
SWITCH KEY ROUND 3-POS DPDT - A165K-T3ML-2
 Order 'switch key round 3-pos dpdt - A165K-T3ML-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1422-ND.
SWITCH KEY ROUND 3-POS DPDT - A165K-T3MR-2
 Order 'switch key round 3-pos dpdt - A165K-T3MR-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1423-ND.
SWITCH KNOB RECT 3-POS DPDT - A165S-J3M-2
 Order 'switch knob rect 3-pos dpdt - A165S-J3M-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1377-ND.
SWITCH KNOB SQ 3-POS DPDT - A165S-A3M-2
 Order 'switch knob sq 3-pos dpdt - A165S-A3M-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1365-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH KEY RECT 3-POS DPDT - A165K-J3MC-2 Next: SWITCH KEY RECT 3-POS DPDT - A165K-J3MR-2