Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH KEYLOCK 16MM KEYCODE 006 - CKM12AFW01-006

Digi-Key Part Number CKM12AFW01-006-ND
Price Break
1
Unit Price
14.94000
Extended Price
14.94
Manufacturer Part NumberCKM12AFW01-006
DescriptionSWITCH KEYLOCK 16MM KEYCODE 006
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCKM12AFW01-006
VendorNKK Switches
CategorySwitches, Encoders
Mounting TypePanel Mount
CircuitSPDT
Number of Positions2 [Nom]
Contact Rating @ Voltage3A @ 250VAC
Termination StyleSolder Lug
Angle of Throw90.00° [Typ]
Key Removable PositionAll
Actuator TypeFlat Key
Bushing Diameter16.000 mm [Nom]
OrientationVertical
Bushing ThreadM16
Height26.200 mm [Typ]
Contact FinishSilver
Electrical Life (Cycles)10000 [Min]
Mechanical Life (Cycles)30000 [Min]
SealingEpoxy
Operating Temperature-25 °C [Min]
Operating Temperature70 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CKM12AFW01 006
CKM12AFW01006

CKM12AFW01-006 Specification Sheet

Image of SWITCH KEYLOCK 16MM KEYCODE 006 - CKM12AFW01-006

SWITCH KEYLOCK 16MM KEYCODE 006 - CKM12AFW01-006 (CKM12AFW01-006-ND)

Related parts:
SWITCH KEYLOCK 16MM KEYCODE 006 - CKM12AFW01-006
 Order 'switch keylock 16mm keycode 006 - CKM12AFW01-006' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKM12AFW01-006-ND.
SWITCH KEYLOCK 16MM KEYCODE 006 - CKM13EFW01-006
 Order 'switch keylock 16mm keycode 006 - CKM13EFW01-006' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKM13EFW01-006-ND.
SWITCH KEYLOCK 16MM KEYCODE 001 - CKM12AFW01-001
 Order 'switch keylock 16mm keycode 001 - CKM12AFW01-001' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKM12AFW01-001-ND.
SWITCH KEYLOCK 16MM KEYCODE 002 - CKM12AFW01-002
 Order 'switch keylock 16mm keycode 002 - CKM12AFW01-002' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKM12AFW01-002-ND.
SWITCH KEYLOCK 16MM KEYCODE 003 - CKM12AFW01-003
 Order 'switch keylock 16mm keycode 003 - CKM12AFW01-003' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKM12AFW01-003-ND.
SWITCH KEYLOCK 16MM KEYCODE 004 - CKM12AFW01-004
 Order 'switch keylock 16mm keycode 004 - CKM12AFW01-004' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKM12AFW01-004-ND.
SWITCH KEYLOCK 16MM KEYCODE 005 - CKM12AFW01-005
 Order 'switch keylock 16mm keycode 005 - CKM12AFW01-005' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKM12AFW01-005-ND.
SWITCH KEYLOCK 16MM KEYCODE 007 - CKM12AFW01-007
 Order 'switch keylock 16mm keycode 007 - CKM12AFW01-007' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKM12AFW01-007-ND.
SWITCH KEYLOCK 16MM KEYCODE 008 - CKM12AFW01-008
 Order 'switch keylock 16mm keycode 008 - CKM12AFW01-008' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKM12AFW01-008-ND.
SWITCH KEYLOCK 16MM KEYCODE 009 - CKM12AFW01-009
 Order 'switch keylock 16mm keycode 009 - CKM12AFW01-009' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKM12AFW01-009-ND.
SWITCH KEYLOCK 16MM KEYCODE 010 - CKM12AFW01-010
 Order 'switch keylock 16mm keycode 010 - CKM12AFW01-010' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKM12AFW01-010-ND.
SWITCH KEYLOCK 16MM KEYCODE 002 - CKM12ATW01-002
 Order 'switch keylock 16mm keycode 002 - CKM12ATW01-002' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKM12ATW01-002-ND.
SWITCH KEYLOCK 16MM KEYCODE 001 - CKM12BFW01-001
 Order 'switch keylock 16mm keycode 001 - CKM12BFW01-001' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKM12BFW01-001-ND.
SWITCH KEYLOCK 16MM KEYCODE 004 - CKM12BFW01-004
 Order 'switch keylock 16mm keycode 004 - CKM12BFW01-004' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKM12BFW01-004-ND.
SWITCH KEYLOCK 16MM KEYCODE 007 - CKM12BFW01-007
 Order 'switch keylock 16mm keycode 007 - CKM12BFW01-007' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKM12BFW01-007-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH KEYLOCK 16MM KEYCODE 005 - CKM12AFW01-005 Next: SWITCH KEYLOCK 16MM KEYCODE 006 - CKM13EFW01-006