SWITCH KEYLOCK 19MM KEYCODE 047 - CKL12BTW01-047
| Digi-Key Part Number | CKL12BTW01-047-ND |
1 |
15.14000 |
Extended Price
15.14 |
| Manufacturer Part Number | CKL12BTW01-047 | |||
| Description | SWITCH KEYLOCK 19MM KEYCODE 047 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CKL12BTW01-047 |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Circuit | SPDT |
| Number of Positions | 2 [Nom] |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Termination Style | Solder Lug |
| Angle of Throw | 90.00° [Typ] |
| Key Removable Position | 1 only |
| Actuator Type | Tubular Key |
| Bushing Diameter | 19.000 mm [Nom] |
| Orientation | Vertical |
| Bushing Thread | M19 |
| Height | 29.100 mm [Typ] |
| Contact Finish | Silver |
| Electrical Life (Cycles) | 10000 [Min] |
| Mechanical Life (Cycles) | 30000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CKL12BTW01 047 CKL12BTW01047 |
CKL12BTW01-047 Specification Sheet
SWITCH KEYLOCK 19MM KEYCODE 047 - CKL12BTW01-047 (CKL12BTW01-047-ND)
Related parts:SWITCH KEYLOCK 19MM KEYCODE 047 - CKL12BTW01-047
Order 'switch keylock 19mm keycode 047 - CKL12BTW01-047' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12BTW01-047-ND.
SWITCH KEYLOCK 19MM KEYCODE 001 - CKL12BTW01-001
Order 'switch keylock 19mm keycode 001 - CKL12BTW01-001' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12BTW01-001-ND.
SWITCH KEYLOCK 19MM KEYCODE 002 - CKL12BTW01-002
Order 'switch keylock 19mm keycode 002 - CKL12BTW01-002' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12BTW01-002-ND.
SWITCH KEYLOCK 19MM KEYCODE 003 - CKL12BTW01-003
Order 'switch keylock 19mm keycode 003 - CKL12BTW01-003' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12BTW01-003-ND.
SWITCH KEYLOCK 19MM KEYCODE 004 - CKL12BTW01-004
Order 'switch keylock 19mm keycode 004 - CKL12BTW01-004' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12BTW01-004-ND.
SWITCH KEYLOCK 19MM KEYCODE 005 - CKL12BTW01-005
Order 'switch keylock 19mm keycode 005 - CKL12BTW01-005' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12BTW01-005-ND.
SWITCH KEYLOCK 19MM KEYCODE 006 - CKL12BTW01-006
Order 'switch keylock 19mm keycode 006 - CKL12BTW01-006' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12BTW01-006-ND.
SWITCH KEYLOCK 19MM KEYCODE 007 - CKL12BTW01-007
Order 'switch keylock 19mm keycode 007 - CKL12BTW01-007' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12BTW01-007-ND.
SWITCH KEYLOCK 19MM KEYCODE 008 - CKL12BTW01-008
Order 'switch keylock 19mm keycode 008 - CKL12BTW01-008' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12BTW01-008-ND.
SWITCH KEYLOCK 19MM KEYCODE 009 - CKL12BTW01-009
Order 'switch keylock 19mm keycode 009 - CKL12BTW01-009' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12BTW01-009-ND.
SWITCH KEYLOCK 19MM KEYCODE 010 - CKL12BTW01-010
Order 'switch keylock 19mm keycode 010 - CKL12BTW01-010' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12BTW01-010-ND.
SWITCH KEYLOCK 19MM KEYCODE 012 - CKL12BTW01-012
Order 'switch keylock 19mm keycode 012 - CKL12BTW01-012' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12BTW01-012-ND.
SWITCH KEYLOCK 19MM KEYCODE 013 - CKL12BTW01-013
Order 'switch keylock 19mm keycode 013 - CKL12BTW01-013' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12BTW01-013-ND.
SWITCH KEYLOCK 19MM KEYCODE 014 - CKL12BTW01-014
Order 'switch keylock 19mm keycode 014 - CKL12BTW01-014' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12BTW01-014-ND.
SWITCH KEYLOCK 19MM KEYCODE 015 - CKL12BTW01-015
Order 'switch keylock 19mm keycode 015 - CKL12BTW01-015' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12BTW01-015-ND.
Send this link via E-Mail
Help With This Screen