CAP 15UF 16V TANT TE SERIES - ECS-T1CC156R
| Digi-Key Part Number | PCS3156TR-ND |
750 1500 3000 6000 |
.24700 .24000 .22900 .21900 |
Extended Price
185.25 360.00 687.00 1314.00 |
| Manufacturer Part Number | ECS-T1CC156R | |||
| Description | CAP 15UF 16V TANT TE SERIES | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | ECS-T1CC156R |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 15µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Series | TE |
| Package / Case | 6032-28 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
ECS T1CC156R ECST1CC156R PCS3156TR ND PCS3156TRND PCS3156TR |
ECS-T1CC156R Specification Sheet
CAP 15UF 16V TANT TE SERIES - ECS-T1CC156R (PCS3156TR-ND)
Related parts:CAP 15UF 16V TANT TE SERIES - ECS-T1CC156R
Order 'cap 15uf 16v tant te series - ECS-T1CC156R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3156CT-ND.
CAP 15UF 16V TANT TE SERIES - ECS-T1CC156R
Order 'cap 15uf 16v tant te series - ECS-T1CC156R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS3156TR-ND.
CAP 1.5UF 16V TANT TE SERIES - ECS-T1CY155R
Order 'cap 1.5uf 16v tant te series - ECS-T1CY155R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3155CT-ND.
CAP 1.5UF 16V TANT TE SERIES - ECS-T1CY155R
Order 'cap 1.5uf 16v tant te series - ECS-T1CY155R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS3155TR-ND.
CAP 15UF 6.3V TANT TE SERIES - ECS-T0JX156R
Order 'cap 15uf 6.3v tant te series - ECS-T0JX156R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1156CT-ND.
CAP 15UF 6.3V TANT TE SERIES - ECS-T0JX156R
Order 'cap 15uf 6.3v tant te series - ECS-T0JX156R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1156TR-ND.
CAP 15UF 10V TANT TE SERIES - ECS-T1AX156R
Order 'cap 15uf 10v tant te series - ECS-T1AX156R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS2156CT-ND.
CAP 15UF 10V TANT TE SERIES - ECS-T1AX156R
Order 'cap 15uf 10v tant te series - ECS-T1AX156R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS2156TR-ND.
CAP 1.0UF 16V TANT TE SERIES - ECS-T1CY105R
Order 'cap 1.0uf 16v tant te series - ECS-T1CY105R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3105CT-ND.
CAP 1.0UF 16V TANT TE SERIES - ECS-T1CY105R
Order 'cap 1.0uf 16v tant te series - ECS-T1CY105R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS3105TR-ND.
CAP 10UF 16V TANT TE SERIES - ECS-T1CX106R
Order 'cap 10uf 16v tant te series - ECS-T1CX106R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3106CT-ND.
CAP 10UF 16V TANT TE SERIES - ECS-T1CX106R
Order 'cap 10uf 16v tant te series - ECS-T1CX106R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS3106TR-ND.
CAP 2.2UF 16V TANT TE SERIES - ECS-T1CY225R
Order 'cap 2.2uf 16v tant te series - ECS-T1CY225R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3225CT-ND.
CAP 2.2UF 16V TANT TE SERIES - ECS-T1CY225R
Order 'cap 2.2uf 16v tant te series - ECS-T1CY225R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS3225TR-ND.
CAP 22UF 16V TANT TE SERIES - ECS-T1CD226R
Order 'cap 22uf 16v tant te series - ECS-T1CD226R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3226CT-ND.
Send this link via E-Mail
Help With This Screen