CAP 1.0UF 16V TANT TE SERIES - ECS-T1CY105R - Capacitors
1.0µF Tantalum Capacitor Panasonic - ECG 3216-18 (EIA) 1206 16V ECS-T1CY105R
| Digi-Key Part Number | PCS3105TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECS-T1CY105R | |||
| Description | CAP 1.0UF 16V TANT TE SERIES | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-T1CY105R |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
ECS T1CY105R ECST1CY105R PCS3105TR ND PCS3105TRND PCS3105TR |
CAP 1.0UF 16V TANT TE SERIES - ECS-T1CY105R (PCS3105TR-ND) - Capacitors
Related parts 1.0µF Tantalum Capacitor Panasonic - ECG 3216-18 (EIA) 1206 16V ECS-T1CY105RCAP 1.0UF 16V TANT TE SERIES - ECS-T1CY105R
Order 'cap 1.0uf 16v tant te series - ECS-T1CY105R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3105CT-ND.
CAP 1.0UF 16V TANT TE SERIES - ECS-T1CY105R
Order 'cap 1.0uf 16v tant te series - ECS-T1CY105R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS3105TR-ND.
CAP 10UF 16V TANT TE SERIES - ECS-T1CX106R
Order 'cap 10uf 16v tant te series - ECS-T1CX106R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3106CT-ND.
CAP 10UF 16V TANT TE SERIES - ECS-T1CX106R
Order 'cap 10uf 16v tant te series - ECS-T1CX106R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS3106TR-ND.
CAP 1.5UF 16V TANT TE SERIES - ECS-T1CY155R
Order 'cap 1.5uf 16v tant te series - ECS-T1CY155R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3155CT-ND.
CAP 1.5UF 16V TANT TE SERIES - ECS-T1CY155R
Order 'cap 1.5uf 16v tant te series - ECS-T1CY155R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS3155TR-ND.
CAP 15UF 16V TANT TE SERIES - ECS-T1CC156R
Order 'cap 15uf 16v tant te series - ECS-T1CC156R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3156CT-ND.
CAP 15UF 16V TANT TE SERIES - ECS-T1CC156R
Order 'cap 15uf 16v tant te series - ECS-T1CC156R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS3156TR-ND.
CAP 2.2UF 16V TANT TE SERIES - ECS-T1CY225R
Order 'cap 2.2uf 16v tant te series - ECS-T1CY225R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3225CT-ND.
CAP 2.2UF 16V TANT TE SERIES - ECS-T1CY225R
Order 'cap 2.2uf 16v tant te series - ECS-T1CY225R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS3225TR-ND.
CAP 22UF 16V TANT TE SERIES - ECS-T1CD226R
Order 'cap 22uf 16v tant te series - ECS-T1CD226R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3226CT-ND.
CAP 22UF 16V TANT TE SERIES - ECS-T1CD226R
Order 'cap 22uf 16v tant te series - ECS-T1CD226R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS3226TR-ND.
CAP 3.3UF 16V TANT TE SERIES - ECS-T1CY335R
Order 'cap 3.3uf 16v tant te series - ECS-T1CY335R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3335CT-ND.
CAP 3.3UF 16V TANT TE SERIES - ECS-T1CY335R
Order 'cap 3.3uf 16v tant te series - ECS-T1CY335R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS3335TR-ND.
CAP 33UF 16V TANT TE SERIES - ECS-T1CD336R
Order 'cap 33uf 16v tant te series - ECS-T1CD336R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS3336CT-ND.
Options for 1.0µF Tantalum Capacitor Panasonic - ECG 3216-18 (EIA) 1206 16V ECS-T1CY105R
Send this link via E-Mail
Help With This Screen
