Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH KEYLOCK 19MM KEYCODE 023 - CKL12ATW01-023

Digi-Key Part Number CKL12ATW01-023-ND
Price Break
1
Unit Price
15.14000
Extended Price
15.14
Manufacturer Part NumberCKL12ATW01-023
DescriptionSWITCH KEYLOCK 19MM KEYCODE 023
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCKL12ATW01-023
VendorNKK Switches
CategorySwitches, Encoders
Mounting TypePanel Mount
CircuitSPDT
Number of Positions2 [Nom]
Contact Rating @ Voltage3A @ 250VAC
Termination StyleSolder Lug
Angle of Throw90.00° [Typ]
Key Removable PositionAll
Actuator TypeTubular Key
Bushing Diameter19.000 mm [Nom]
OrientationVertical
Bushing ThreadM19
Height29.100 mm [Typ]
Contact FinishSilver
Electrical Life (Cycles)10000 [Min]
Mechanical Life (Cycles)30000 [Min]
SealingEpoxy
Operating Temperature-25 °C [Min]
Operating Temperature70 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CKL12ATW01 023
CKL12ATW01023

CKL12ATW01-023 Specification Sheet

Image of SWITCH KEYLOCK 19MM KEYCODE 023 - CKL12ATW01-023

SWITCH KEYLOCK 19MM KEYCODE 023 - CKL12ATW01-023 (CKL12ATW01-023-ND)

Related parts :
SWITCH KEYLOCK 19MM KEYCODE 023 - CKL12BTW01-023
 Order 'switch keylock 19mm keycode 023 - CKL12BTW01-023' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12BTW01-023-ND.
SWITCH KEYLOCK 19MM KEYCODE 023 - CKL12ATW01-023
 Order 'switch keylock 19mm keycode 023 - CKL12ATW01-023' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12ATW01-023-ND.
SWITCH KEYLOCK 19MM KEYCODE 001 - CKL12ATW01-001
 Order 'switch keylock 19mm keycode 001 - CKL12ATW01-001' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12ATW01-001-ND.
SWITCH KEYLOCK 19MM KEYCODE 002 - CKL12ATW01-002
 Order 'switch keylock 19mm keycode 002 - CKL12ATW01-002' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12ATW01-002-ND.
SWITCH KEYLOCK 19MM KEYCODE 003 - CKL12ATW01-003
 Order 'switch keylock 19mm keycode 003 - CKL12ATW01-003' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12ATW01-003-ND.
SWITCH KEYLOCK 19MM KEYCODE 004 - CKL12ATW01-004
 Order 'switch keylock 19mm keycode 004 - CKL12ATW01-004' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12ATW01-004-ND.
SWITCH KEYLOCK 19MM KEYCODE 005 - CKL12ATW01-005
 Order 'switch keylock 19mm keycode 005 - CKL12ATW01-005' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12ATW01-005-ND.
SWITCH KEYLOCK 19MM KEYCODE 006 - CKL12ATW01-006
 Order 'switch keylock 19mm keycode 006 - CKL12ATW01-006' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12ATW01-006-ND.
SWITCH KEYLOCK 19MM KEYCODE 007 - CKL12ATW01-007
 Order 'switch keylock 19mm keycode 007 - CKL12ATW01-007' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12ATW01-007-ND.
SWITCH KEYLOCK 19MM KEYCODE 008 - CKL12ATW01-008
 Order 'switch keylock 19mm keycode 008 - CKL12ATW01-008' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12ATW01-008-ND.
SWITCH KEYLOCK 19MM KEYCODE 009 - CKL12ATW01-009
 Order 'switch keylock 19mm keycode 009 - CKL12ATW01-009' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12ATW01-009-ND.
SWITCH KEYLOCK 19MM KEYCODE 010 - CKL12ATW01-010
 Order 'switch keylock 19mm keycode 010 - CKL12ATW01-010' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12ATW01-010-ND.
SWITCH KEYLOCK 19MM KEYCODE 012 - CKL12ATW01-012
 Order 'switch keylock 19mm keycode 012 - CKL12ATW01-012' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12ATW01-012-ND.
SWITCH KEYLOCK 19MM KEYCODE 013 - CKL12ATW01-013
 Order 'switch keylock 19mm keycode 013 - CKL12ATW01-013' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12ATW01-013-ND.
SWITCH KEYLOCK 19MM KEYCODE 014 - CKL12ATW01-014
 Order 'switch keylock 19mm keycode 014 - CKL12ATW01-014' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12ATW01-014-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH KEYLOCK 19MM KEYCODE 022 - CKL12BTW01-022 Next: SWITCH KEYLOCK 19MM KEYCODE 023 - CKL12BTW01-023