SWITCH KEYLOCK 19MM KEYCODE 017 - CKL12ATW01-017
| Digi-Key Part Number | CKL12ATW01-017-ND |
1 |
15.14000 |
Extended Price
15.14 |
| Manufacturer Part Number | CKL12ATW01-017 | |||
| Description | SWITCH KEYLOCK 19MM KEYCODE 017 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CKL12ATW01-017 |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Circuit | SPDT |
| Number of Positions | 2 [Nom] |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Termination Style | Solder Lug |
| Angle of Throw | 90.00° [Typ] |
| Key Removable Position | All |
| Actuator Type | Tubular Key |
| Bushing Diameter | 19.000 mm [Nom] |
| Orientation | Vertical |
| Bushing Thread | M19 |
| Height | 29.100 mm [Typ] |
| Contact Finish | Silver |
| Electrical Life (Cycles) | 10000 [Min] |
| Mechanical Life (Cycles) | 30000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CKL12ATW01 017 CKL12ATW01017 |
CKL12ATW01-017 Specification Sheet
SWITCH KEYLOCK 19MM KEYCODE 017 - CKL12ATW01-017 (CKL12ATW01-017-ND)
Related parts:SWITCH KEYLOCK 19MM KEYCODE 017 - CKL12BFW01-017
Order 'switch keylock 19mm keycode 017 - CKL12BFW01-017' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12BFW01-017-ND.
SWITCH KEYLOCK 19MM KEYCODE 017 - CKL12BTW01-017
Order 'switch keylock 19mm keycode 017 - CKL12BTW01-017' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12BTW01-017-ND.
SWITCH KEYLOCK 19MM KEYCODE 017 - CKL12ATW01-017
Order 'switch keylock 19mm keycode 017 - CKL12ATW01-017' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12ATW01-017-ND.
SWITCH KEYLOCK 19MM KEYCODE 001 - CKL12ATW01-001
Order 'switch keylock 19mm keycode 001 - CKL12ATW01-001' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12ATW01-001-ND.
SWITCH KEYLOCK 19MM KEYCODE 002 - CKL12ATW01-002
Order 'switch keylock 19mm keycode 002 - CKL12ATW01-002' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12ATW01-002-ND.
SWITCH KEYLOCK 19MM KEYCODE 003 - CKL12ATW01-003
Order 'switch keylock 19mm keycode 003 - CKL12ATW01-003' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12ATW01-003-ND.
SWITCH KEYLOCK 19MM KEYCODE 004 - CKL12ATW01-004
Order 'switch keylock 19mm keycode 004 - CKL12ATW01-004' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12ATW01-004-ND.
SWITCH KEYLOCK 19MM KEYCODE 005 - CKL12ATW01-005
Order 'switch keylock 19mm keycode 005 - CKL12ATW01-005' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12ATW01-005-ND.
SWITCH KEYLOCK 19MM KEYCODE 006 - CKL12ATW01-006
Order 'switch keylock 19mm keycode 006 - CKL12ATW01-006' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12ATW01-006-ND.
SWITCH KEYLOCK 19MM KEYCODE 007 - CKL12ATW01-007
Order 'switch keylock 19mm keycode 007 - CKL12ATW01-007' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12ATW01-007-ND.
SWITCH KEYLOCK 19MM KEYCODE 008 - CKL12ATW01-008
Order 'switch keylock 19mm keycode 008 - CKL12ATW01-008' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12ATW01-008-ND.
SWITCH KEYLOCK 19MM KEYCODE 009 - CKL12ATW01-009
Order 'switch keylock 19mm keycode 009 - CKL12ATW01-009' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12ATW01-009-ND.
SWITCH KEYLOCK 19MM KEYCODE 010 - CKL12ATW01-010
Order 'switch keylock 19mm keycode 010 - CKL12ATW01-010' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12ATW01-010-ND.
SWITCH KEYLOCK 19MM KEYCODE 012 - CKL12ATW01-012
Order 'switch keylock 19mm keycode 012 - CKL12ATW01-012' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12ATW01-012-ND.
SWITCH KEYLOCK 19MM KEYCODE 013 - CKL12ATW01-013
Order 'switch keylock 19mm keycode 013 - CKL12ATW01-013' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number CKL12ATW01-013-ND.
Send this link via E-Mail
Help With This Screen