Keywords:





SWITCHLOCK SPDT 4A SOLDER LUG - Y1011U2R203NQ

SPDT Keylock Switch 4A @ 125VAC C&K Components Y1011U2R203NQ

Digi-Key Part Number CKC8042-ND
Price Break
1
10
100
250
500
1000
Unit Price
10.87000
9.39000
7.90720
7.16592
6.57286
6.17750
Extended Price
10.87
93.90
790.72
1791.48
3286.43
6177.50
Manufacturer Part NumberY1011U2R203NQ
DescriptionSWITCHLOCK SPDT 4A SOLDER LUG
Quantity Available 172
All prices are in USD

Purchase SPDT Keylock Switch 4A @ 125VAC C&K Components Y1011U2R203NQ
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for SPDT Keylock Switch 4A @ 125VAC C&K Components Y1011U2R203NQ
Technical/Catalog InformationY1011U2R203NQ
VendorC&K Components
CategorySwitches
Actuator TypeFlat Key
Angle of Throw90°
CircuitSPDT
Contact Rating @ Voltage4A @ 125VAC
Key Removable Positions1 and 2
Mounting TypePanel Mount
Number of Positions 2
Termination StyleSolder Lug
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Y1011U2R203NQ
Y1011U2R203NQ
CKC8042 ND
CKC8042ND
CKC8042

Y1011U2R203NQ Specification Sheet

Image of SWITCHLOCK SPDT 4A SOLDER LUG - Y1011U2R203NQ

SWITCHLOCK SPDT 4A SOLDER LUG - Y1011U2R203NQ (CKC8042-ND)

Related parts SPDT Keylock Switch 4A @ 125VAC C&K Components Y1011U2R203NQ
SWITCHLOCK SPDT 4A SOLDER LUG - Y1011U2R203NQ
 Order 'switchlock spdt 4a solder lug - Y1011U2R203NQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8042-ND.
SWITCHLOCK SPDT 4A SOLDER LUG BK - P101133WM03NQ2
 Order 'switchlock spdt 4a solder lug bk - P101133WM03NQ2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8033-ND.
SWITCHLOCK SPDT 4A SOLDER LUG - Y101132C203NQ
 Order 'switchlock spdt 4a solder lug - Y101132C203NQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8039-ND.
SWITCHLOCK SPDT 4A SOLDER LUG - Y101132V203NQ
 Order 'switchlock spdt 4a solder lug - Y101132V203NQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8040-ND.
SWITCHLOCK SPDT 4A SOLDER LUG - Y101132W203NQ
 Order 'switchlock spdt 4a solder lug - Y101132W203NQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8041-ND.
SWITCHLOCK SPDT 4A SOLDER/NOTCH - Y101132C201NQ
 Order 'switchlock spdt 4a solder/notch - Y101132C201NQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8038-ND.
SWITCHLOCK DPDT 4A SOLDER LUG BK - P201133WM03NQ2
 Order 'switchlock dpdt 4a solder lug bk - P201133WM03NQ2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8034-ND.
SWITCHLOCK DPDT 4A SOLDER LUG BK - P2011U3WM03NQ2
 Order 'switchlock dpdt 4a solder lug bk - P2011U3WM03NQ2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8035-ND.
SWITCHLOCK SP3T 4A SOLDER LUG - Y100AA2C203NQ
 Order 'switchlock sp3t 4a solder lug - Y100AA2C203NQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8036-ND.
SWITCHLOCK SP4T 4A SOLDER LUG - Y100AB2C203NQ
 Order 'switchlock sp4t 4a solder lug - Y100AB2C203NQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8037-ND.
SWITCHLOCK DP 4A SOLDER LUG - Y200822C203NQ
 Order 'switchlock dp 4a solder lug - Y200822C203NQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8043-ND.
SWITCHLOCK DP 4A SOLDER LUG - Y200AA2C203NQ
 Order 'switchlock dp 4a solder lug - Y200AA2C203NQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8044-ND.
SWITCHLOCK DP 4A SOLDER LUG - Y201132C203NQ
 Order 'switchlock dp 4a solder lug - Y201132C203NQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8046-ND.
SWITCHLOCK DP 4A SOLDER LUG - Y201132V203NQ
 Order 'switchlock dp 4a solder lug - Y201132V203NQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8047-ND.
SWITCHLOCK SPDT 0.4VA SOLDER LUG - Y1011U2C203NBE
 Order 'switchlock spdt 0.4va solder lug - Y1011U2C203NBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9939-ND.

Options for SPDT Keylock Switch 4A @ 125VAC C&K Components Y1011U2R203NQ
Send this link via E-Mail
Help With This Screen

SWITCHLOCK SPDT 4A SOLDER LUG - Y1011U2R203NQ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCHLOCK SPDT 4A SOLDER LUG - Y101132W203NQ Next: SWITCHLOCK SPDT 4A SOLDER LUG BK - P101133WM03NQ2
SWITCHLOCK SPDT 4A SOLDER LUG - Y1011U2R203NQ