CAP 4.7UF 10V TANT TE SERIES - ECS-T1AY475R
| Digi-Key Part Number | PCS2475TR-ND |
2000 4000 6000 10000 26000 |
.08800 .08400 .08300 .07600 .07100 |
Extended Price
176.00 336.00 498.00 760.00 1846.00 |
| Manufacturer Part Number | ECS-T1AY475R | |||
| Description | CAP 4.7UF 10V TANT TE SERIES | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | ECS-T1AY475R |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Series | TE |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
ECS T1AY475R ECST1AY475R PCS2475TR ND PCS2475TRND PCS2475TR |
ECS-T1AY475R Specification Sheet
CAP 4.7UF 10V TANT TE SERIES - ECS-T1AY475R (PCS2475TR-ND)
Related parts:CAP 4.7UF 10V TANT TE SERIES - ECS-T1AY475R
Order 'cap 4.7uf 10v tant te series - ECS-T1AY475R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS2475CT-ND.
CAP 4.7UF 10V TANT TE SERIES - ECS-T1AY475R
Order 'cap 4.7uf 10v tant te series - ECS-T1AY475R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS2475TR-ND.
CAP 10UF 10V TANT TE SERIES - ECS-T1AX106R
Order 'cap 10uf 10v tant te series - ECS-T1AX106R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS2106CT-ND.
CAP 10UF 10V TANT TE SERIES - ECS-T1AX106R
Order 'cap 10uf 10v tant te series - ECS-T1AX106R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS2106TR-ND.
CAP 15UF 10V TANT TE SERIES - ECS-T1AX156R
Order 'cap 15uf 10v tant te series - ECS-T1AX156R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS2156CT-ND.
CAP 15UF 10V TANT TE SERIES - ECS-T1AX156R
Order 'cap 15uf 10v tant te series - ECS-T1AX156R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS2156TR-ND.
CAP 2.2UF 10V TANT TE SERIES - ECS-T1AY225R
Order 'cap 2.2uf 10v tant te series - ECS-T1AY225R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS2225CT-ND.
CAP 2.2UF 10V TANT TE SERIES - ECS-T1AY225R
Order 'cap 2.2uf 10v tant te series - ECS-T1AY225R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS2225TR-ND.
CAP 22UF 10V TANT TE SERIES - ECS-T1AC226R
Order 'cap 22uf 10v tant te series - ECS-T1AC226R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS2226CT-ND.
CAP 22UF 10V TANT TE SERIES - ECS-T1AC226R
Order 'cap 22uf 10v tant te series - ECS-T1AC226R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS2226TR-ND.
CAP 3.3UF 10V TANT TE SERIES - ECS-T1AY335R
Order 'cap 3.3uf 10v tant te series - ECS-T1AY335R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS2335CT-ND.
CAP 3.3UF 10V TANT TE SERIES - ECS-T1AY335R
Order 'cap 3.3uf 10v tant te series - ECS-T1AY335R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS2335TR-ND.
CAP 33UF 10V TANT TE SERIES - ECS-T1AD336R
Order 'cap 33uf 10v tant te series - ECS-T1AD336R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS2336CT-ND.
CAP 33UF 10V TANT TE SERIES - ECS-T1AD336R
Order 'cap 33uf 10v tant te series - ECS-T1AD336R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS2336TR-ND.
CAP 47UF 10V TANT TE SERIES - ECS-T1AD476R
Order 'cap 47uf 10v tant te series - ECS-T1AD476R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS2476CT-ND.
Send this link via E-Mail
Help With This Screen