SPST Keylock Switch 4A @ 125VAC C&K Components YM06132C205NQ
SWITCHLOCK SPST 90DEG QC 4A - YM06132C205NQ - Switches
| Digi-Key Part Number | CKC8010-ND |
1 10 100 250 500 1000 |
11.47000 9.90500 8.34080 7.55884 6.93330 6.51625 |
Extended Price
11.47 99.05 834.08 1889.71 3466.65 6516.25 |
| Manufacturer Part Number | YM06132C205NQ | |||
| Description | SWITCHLOCK SPST 90DEG QC 4A | |||
| Quantity Available | 271 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | YM06132C205NQ |
| Vendor | C&K Components |
| Category | Switches |
| Actuator Type | Flat Key |
| Angle of Throw | 90° |
| Circuit | SPST |
| Contact Rating @ Voltage | 4A @ 125VAC |
| Key Removable Positions | 1 only |
| Mounting Type | Panel Mount |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
YM06132C205NQ YM06132C205NQ CKC8010 ND CKC8010ND CKC8010 |
YM06132C205NQ Specification Sheet
SWITCHLOCK SPST 90DEG QC 4A - YM06132C205NQ (CKC8010-ND) - Switches
Related parts SPST Keylock Switch 4A @ 125VAC C&K Components YM06132C205NQSPST Keylock Switch 4A @ 125VAC C&K Components YM06132C205NQ
Order 'switchlock spst 90deg qc 4a - YM06132C205NQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8010-ND.
SPST Keylock Switch 4A @ 125VAC C&K Components YM061U2C205NQ
Order 'switchlock spst 90deg qc 4a - YM061U2C205NQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8008-ND.
SPST Keylock Switch 4A @ 125VAC C&K Components YM06132C2WCNQ
Order 'switchlock spst 90deg 6" wire 4a - YM06132C2WCNQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8011-ND.
SPST Keylock Switch 4A @ 125VAC C&K Components YM061U2C2WCNQ
Order 'switchlock spst 90deg 6" wire - YM061U2C2WCNQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8009-ND.
SPST Rocker Switch On-Off 4A @ 125VAC C&K Components D102J12S217PQA
Order 'switch spst rock qc term w/mrks - D102J12S217PQA' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number D102J12S217PQA-ND.
SPST Rocker Switch On-Off 4A @ 125VAC C&K Components D102J12S217PQF
Order 'switch spst rock qc term w/mrks - D102J12S217PQF' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number D102J12S217PQF-ND.
SPDT Keylock Switch 4A @ 125VAC C&K Components YF01132C203NQ
Order 'switchlock spdt 90deg solder 4a - YF01132C203NQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC1234-ND.
DPDT Keylock Switch 4A @ 125VAC C&K Components YF21132C203NQ
Order 'switchlock dpdt 90deg solder 4a - YF21132C203NQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC1235-ND.
SPDT Keylock Switch 4A @ 125VAC C&K Components YF011U2C203NQ
Order 'switchlock spdt 90deg solder 4a - YF011U2C203NQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC1236-ND.
DPDT Keylock Switch 4A @ 125VAC C&K Components YF211U2C203NQ
Order 'switchlock dpdt 90deg solder 4a - YF211U2C203NQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC1237-ND.
SPDT Keylock Switch 4A @ 125VAC C&K Components YF01132C803NB
Order 'switchlock spdt 90deg solder 4a - YF01132C803NB' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number YF01132C803NB-ND.
SPST Rocker Switch On-Off 4A @ 125VAC C&K Components D102J12S215PQA
Order 'switch rocker spst 4a qc black - D102J12S215PQA' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1819-ND.
SPST Rocker Switch On-Off 4A @ 125VAC C&K Components D102J12S217DQA
Order 'switch rocker spst 4a qc black - D102J12S217DQA' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1820-ND.
SPST Rocker Switch On-Off 4A @ 125VAC C&K Components D102J12S205PQF
Order 'switch rocker spst 4a qc black - D102J12S205PQF' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2055-ND.
SPST Slide Switch On-Off 4A @ 125VAC C&K Components L101011MS02Q
Order 'switch slide spst 4a pcb - L101011MS02Q' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC5106-ND.
Options for SPST Keylock Switch 4A @ 125VAC C&K Components YM06132C205NQ
Send this link via E-Mail
Help With This Screen
