CAP 1.0UF 10VDC TES SERIES SMD - ECS-T1AZ105R - Capacitors
| Digi-Key Part Number | PCS2105CTR-ND |
|
|
Extended Price
|
| Manufacturer Part Number | ECS-T1AZ105R | |||
| Description | CAP 1.0UF 10VDC TES SERIES SMD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECS-T1AZ105R |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 2012-12 (EIA) 0805 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS T1AZ105R ECST1AZ105R PCS2105CTR ND PCS2105CTRND PCS2105CTR |
CAP 1.0UF 10VDC TES SERIES SMD - ECS-T1AZ105R (PCS2105CTR-ND) - Capacitors
Related parts Capacitors :CAP 1.0UF 10VDC TES SERIES SMD - ECS-T1AZ105R
Order 'cap 1.0uf 10vdc tes series smd - ECS-T1AZ105R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS2105CCT-ND.
CAP 1.0UF 10VDC TES SERIES SMD - ECS-T1AZ105R
Order 'cap 1.0uf 10vdc tes series smd - ECS-T1AZ105R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS2105CTR-ND.
CAP 4.0VDC 1.5UF TES SERIES SMD - ECS-T0GZ155R
Order 'cap 4.0vdc 1.5uf tes series smd - ECS-T0GZ155R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS0155BCT-ND.
CAP 4.0VDC 1.5UF TES SERIES SMD - ECS-T0GZ155R
Order 'cap 4.0vdc 1.5uf tes series smd - ECS-T0GZ155R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS0155BTR-ND.
CAP 4.0VDC 2.2UF TES SERIES SMD - ECS-T0GP225R
Order 'cap 4.0vdc 2.2uf tes series smd - ECS-T0GP225R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS0255BCT-ND.
CAP 4.0VDC 2.2UF TES SERIES SMD - ECS-T0GP225R
Order 'cap 4.0vdc 2.2uf tes series smd - ECS-T0GP225R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS0255BTR-ND.
CAP 2.2UF 4.0VDC TES SERIES SMD - ECS-T0GZ225R
Order 'cap 2.2uf 4.0vdc tes series smd - ECS-T0GZ225R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS0255CCT-ND.
CAP 2.2UF 4.0VDC TES SERIES SMD - ECS-T0GZ225R
Order 'cap 2.2uf 4.0vdc tes series smd - ECS-T0GZ225R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS0255CTR-ND.
CAP 4.0VDC 3.3UF TES SERIES SMD - ECS-T0GP335R
Order 'cap 4.0vdc 3.3uf tes series smd - ECS-T0GP335R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS0335BCT-ND.
CAP 4.0VDC 3.3UF TES SERIES SMD - ECS-T0GP335R
Order 'cap 4.0vdc 3.3uf tes series smd - ECS-T0GP335R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS0335BTR-ND.
CAP 6.3VDC 1.5UF TES SERIES SMD - ECS-T0JP155R
Order 'cap 6.3vdc 1.5uf tes series smd - ECS-T0JP155R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1155BCT-ND.
CAP 6.3VDC 1.5UF TES SERIES SMD - ECS-T0JP155R
Order 'cap 6.3vdc 1.5uf tes series smd - ECS-T0JP155R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1155BTR-ND.
CAP 1.5UF 6.3VDC TES SERIES SMD - ECS-T0JZ155R
Order 'cap 1.5uf 6.3vdc tes series smd - ECS-T0JZ155R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1155CCT-ND.
CAP 1.5UF 6.3VDC TES SERIES SMD - ECS-T0JZ155R
Order 'cap 1.5uf 6.3vdc tes series smd - ECS-T0JZ155R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1155CTR-ND.
CAP 6.3VDC 2.2UF TES SERIES SMD - ECS-T0JP225R
Order 'cap 6.3vdc 2.2uf tes series smd - ECS-T0JP225R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1225BCT-ND.
Send this link via E-Mail
Help With This Screen
