SWITCH KEYLOCK SPDT 3A 16MM - CKM13ETW01 - Switches, Encoders
| Digi-Key Part Number | 360-1452-ND |
1 25 100 250 500 1000 |
13.51000 9.82400 8.90300 8.59600 8.28900 7.98200 |
Extended Price
13.51 245.60 890.30 2149.00 4144.50 7982.00 |
| Manufacturer Part Number | CKM13ETW01 | |||
| Description | SWITCH KEYLOCK SPDT 3A 16MM | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CKM13ETW01 |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Circuit | SPDT |
| Number of Positions | 3 [Nom] |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Termination Style | Solder Lug |
| Angle of Throw | 45.00° [Typ] |
| Key Removable Position | 2 only |
| Actuator Type | Tubular Key |
| Bushing Diameter | 16.000 mm [Nom] |
| Orientation | Vertical |
| Bushing Thread | M16 |
| Height | 26.200 mm [Typ] |
| Contact Finish | Silver |
| Electrical Life (Cycles) | 10000 [Min] |
| Mechanical Life (Cycles) | 30000 [Min] |
| Sealing | Epoxy |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CKM13ETW01 CKM13ETW01 360 1452 ND 3601452ND 360-1452 |
CKM13ETW01 Specification Sheet
SWITCH KEYLOCK SPDT 3A 16MM - CKM13ETW01 (360-1452-ND) - Switches, Encoders
Related parts Switches, Encoders:SWITCH KEYLOCK SPDT 3A 16MM - CKM13ETW01
Order 'switch keylock spdt 3a 16mm - CKM13ETW01' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1452-ND.
SWITCH KEYLOCK SPDT .4VA STR PC - SK15BG13-RO
Order 'switch keylock spdt .4va str pc - SK15BG13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SK15BG13-RO-ND.
SWITCH KEYLOCK SPDT MOM RT ANG - SK15BG30-RO
Order 'switch keylock spdt mom rt ang - SK15BG30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SK15BG30-RO-ND.
SWITCH KEYLOCK SPDT 3A 90DEG - KO104A10001
Order 'switch keylock spdt 3a 90deg - KO104A10001' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO104A10001-ND.
SWITCH KEYLOCK SPDT 3A 90DEG - KO104A10002
Order 'switch keylock spdt 3a 90deg - KO104A10002' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO104A10002-ND.
SWITCH KEYLOCK SPDT 3A 90DEG - KO104A10003
Order 'switch keylock spdt 3a 90deg - KO104A10003' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO104A10003-ND.
SWITCH KEYLOCK SPDT 3A 90DEG - KO104A10004
Order 'switch keylock spdt 3a 90deg - KO104A10004' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO104A10004-ND.
SWITCH KEYLOCK SPDT 3A 90DEG - KO104A10005
Order 'switch keylock spdt 3a 90deg - KO104A10005' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO104A10005-ND.
SWITCH KEYLOCK SPDT 3A 90DEG - KO104B10002
Order 'switch keylock spdt 3a 90deg - KO104B10002' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO104B10002-ND.
SWITCH KEYLOCK SPDT 3A 90DEG - KO104B10003
Order 'switch keylock spdt 3a 90deg - KO104B10003' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO104B10003-ND.
SWITCH KEYLOCK SPDT 3A 90DEG - KO104B10004
Order 'switch keylock spdt 3a 90deg - KO104B10004' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO104B10004-ND.
SWITCH KEYLOCK SPDT 3A 90DEG - KO104B10005
Order 'switch keylock spdt 3a 90deg - KO104B10005' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO104B10005-ND.
SWITCH KEYLOCK SPDT 3A 90DEG - KO104B10006
Order 'switch keylock spdt 3a 90deg - KO104B10006' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO104B10006-ND.
SWITCH KEYLOCK SPDT 3A 90DEG - KO104B10007
Order 'switch keylock spdt 3a 90deg - KO104B10007' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO104B10007-ND.
SWITCH KEYLOCK SPDT 3A 90DEG - KO104B10008
Order 'switch keylock spdt 3a 90deg - KO104B10008' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KO104B10008-ND.
Send this link via E-Mail
Help With This Screen