CAP 10VDC 1.0UF TES SERIES SMD - ECS-T1AP105R - Capacitors
| Digi-Key Part Number | PCS2105BCT-ND |
10 100 500 1000 |
.89200 .77900 .61500 .51250 |
Extended Price
8.92 77.90 307.50 512.50 |
| Manufacturer Part Number | ECS-T1AP105R | |||
| Description | CAP 10VDC 1.0UF TES SERIES SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | ECS-T1AP105R |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1206 (3216) |
| Capacitance | 1.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 6.300 VDC [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 1.200 mm [Max] |
| Packaging | Cut Tape |
| Length | 3.200 mm [Typ] |
| Width | 1.600 mm [Typ] |
| Dissipation Factor | 4.00 % [Max] |
| MTBF | 2000 h @ 125 °C |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | P |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| H | 1.200 mm [Typ] |
| L | 3.200 mm [Typ] |
| P | 0.800 mm [Typ] |
| W1 | 1.60 mm [Nom] |
| W2 | 1.20 mm [Typ] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
ECS T1AP105R ECST1AP105R PCS2105BCT ND PCS2105BCTND PCS2105BCT |
ECS-T1AP105R Specification Sheet
CAP 10VDC 1.0UF TES SERIES SMD - ECS-T1AP105R (PCS2105BCT-ND) - Capacitors
Related parts Capacitors:CAP 10VDC 1.0UF TES SERIES SMD - ECS-T1AP105R
Order 'cap 10vdc 1.0uf tes series smd - ECS-T1AP105R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCS2105BCT-ND.
CAP 10VDC 1.0UF TES SERIES SMD - ECS-T1AP105R
Order 'cap 10vdc 1.0uf tes series smd - ECS-T1AP105R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCS2105BTR-ND.
CAP 1.0UF 10VDC TES SERIES SMD - ECS-T1AZ105R
Order 'cap 1.0uf 10vdc tes series smd - ECS-T1AZ105R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCS2105CCT-ND.
CAP 1.0UF 10VDC TES SERIES SMD - ECS-T1AZ105R
Order 'cap 1.0uf 10vdc tes series smd - ECS-T1AZ105R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCS2105CTR-ND.
CAP 10VDC 1.5UF TES SERIES SMD - ECS-T1AP155R
Order 'cap 10vdc 1.5uf tes series smd - ECS-T1AP155R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCS2155BCT-ND.
CAP 10VDC 1.5UF TES SERIES SMD - ECS-T1AP155R
Order 'cap 10vdc 1.5uf tes series smd - ECS-T1AP155R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS2155BTR-ND.
CAP 4.0VDC 1.5UF TES SERIES SMD - ECS-T0GZ155R
Order 'cap 4.0vdc 1.5uf tes series smd - ECS-T0GZ155R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS0155BCT-ND.
CAP 4.0VDC 1.5UF TES SERIES SMD - ECS-T0GZ155R
Order 'cap 4.0vdc 1.5uf tes series smd - ECS-T0GZ155R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS0155BTR-ND.
CAP 4.0VDC 2.2UF TES SERIES SMD - ECS-T0GP225R
Order 'cap 4.0vdc 2.2uf tes series smd - ECS-T0GP225R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCS0255BCT-ND.
CAP 4.0VDC 2.2UF TES SERIES SMD - ECS-T0GP225R
Order 'cap 4.0vdc 2.2uf tes series smd - ECS-T0GP225R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCS0255BTR-ND.
CAP 2.2UF 4.0VDC TES SERIES SMD - ECS-T0GZ225R
Order 'cap 2.2uf 4.0vdc tes series smd - ECS-T0GZ225R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCS0255CCT-ND.
CAP 2.2UF 4.0VDC TES SERIES SMD - ECS-T0GZ225R
Order 'cap 2.2uf 4.0vdc tes series smd - ECS-T0GZ225R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCS0255CTR-ND.
CAP 4.0VDC 3.3UF TES SERIES SMD - ECS-T0GP335R
Order 'cap 4.0vdc 3.3uf tes series smd - ECS-T0GP335R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCS0335BCT-ND.
CAP 4.0VDC 3.3UF TES SERIES SMD - ECS-T0GP335R
Order 'cap 4.0vdc 3.3uf tes series smd - ECS-T0GP335R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCS0335BTR-ND.
CAP 6.3VDC 1.0UF TES SERIES SMD - ECS-T0JZ105R
Order 'cap 6.3vdc 1.0uf tes series smd - ECS-T0JZ105R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1105BCT-ND.
Send this link via E-Mail
Help With This Screen