Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH KEYLOCK 3POS 5A W/2KEYS - 164J3D22

Digi-Key Part Number 164J3D22-ND
Price Break
30
Unit Price
74.86500
Extended Price
2245.95
Manufacturer Part Number164J3D22
DescriptionSWITCH KEYLOCK 3POS 5A W/2KEYS
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information164J3D22
VendorAlcoswitch/Tyco Electronics
CategorySwitches, Encoders
Lead Free StatusVendor Undefined
RoHS StatusVendor Undefined
Other Names 164J3D22
164J3D22


Image of SWITCH KEYLOCK 3POS 5A W/2KEYS - 164J3D22

SWITCH KEYLOCK 3POS 5A W/2KEYS - 164J3D22 (164J3D22-ND)

Related parts:
SWITCH KEYLOCK 3POS 5A W/2KEYS - 164J3D22
 Order 'switch keylock 3pos 5a w/2keys - 164J3D22' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 164J3D22-ND.
SWITCH KEYLOCK 3POS 5A W/2KEYS - 164J3C22
 Order 'switch keylock 3pos 5a w/2keys - 164J3C22' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 164J3C22-ND.
SWITCH KEYLOCK 2POS 5A W/2KEYS - 164J2A11
 Order 'switch keylock 2pos 5a w/2keys - 164J2A11' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 164J2A11-ND.
SWITCH KEYLOCK 2POS 5A W/2KEYS - 164J2A22
 Order 'switch keylock 2pos 5a w/2keys - 164J2A22' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 164J2A22-ND.
SWITCH KEYLOCK 2POS 5A W/2KEYS - 164J2B22
 Order 'switch keylock 2pos 5a w/2keys - 164J2B22' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 164J2B22-ND.
SWITCH KEYLOCK SPST OFF-ON 2KEYS - 2SKF132AEL02
 Order 'switch keylock spst off-on 2keys - 2SKF132AEL02' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 2SKF132AEL02-ND.
SWITCH KEYLOCK SPST OFF-ON 2KEYS - 2SKF231AEL02
 Order 'switch keylock spst off-on 2keys - 2SKF231AEL02' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 2SKF231AEL02-ND.
SWITCH KEYLOCK SPST OFF-ON 2KEYS - 2SWK131AL102
 Order 'switch keylock spst off-on 2keys - 2SWK131AL102' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 2SWK131AL102-ND.
SWITCH KEYLOCK 3POS 6A PANEL - M6280
 Order 'switch keylock 3pos 6a panel - M6280' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number M6280AL-ND.
SWITCH KEYLOCK 3POS 2CAM PANEL - RM220
 Order 'switch keylock 3pos 2cam panel - RM220' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number RM220-ND.
SWITCH KEYLOCK 3POS 3CAM PANEL - RM222
 Order 'switch keylock 3pos 3cam panel - RM222' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number RM222-ND.
SWITCH KEYLOCK 3POS 2CAM PANEL - RM230
 Order 'switch keylock 3pos 2cam panel - RM230' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number RM230-ND.
SWITCH KEYLOCK 3POS 2CAM PANEL - RM270
 Order 'switch keylock 3pos 2cam panel - RM270' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number RM270-ND.
SWITCH KEYLOCK 3POS 3CAM PANEL - RM272
 Order 'switch keylock 3pos 3cam panel - RM272' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number RM272-ND.
SWITCH KEYLOCK 3POS 2CAM PANEL - RM280
 Order 'switch keylock 3pos 2cam panel - RM280' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number RM280-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH KEYLOCK 3POS 5A W/2KEYS - 164J3C22 Next: SWITCH KEYLOCK 3POS 6A PANEL - M6280