CAP 6.8UF 6.3V TANT TE SERIES - ECS-T0JY685R
| Digi-Key Part Number | PCS1685CT-ND |
10 100 500 1000 |
.22800 .19950 .15750 .13125 |
Extended Price
2.28 19.95 78.75 131.25 |
| Manufacturer Part Number | ECS-T0JY685R | |||
| Description | CAP 6.8UF 6.3V TANT TE SERIES | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | ECS-T0JY685R |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 6.8µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Series | TE |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
ECS T0JY685R ECST0JY685R PCS1685CT ND PCS1685CTND PCS1685CT |
ECS-T0JY685R Specification Sheet
CAP 6.8UF 6.3V TANT TE SERIES - ECS-T0JY685R (PCS1685CT-ND)
Related parts:CAP 6.8UF 6.3V TANT TE SERIES - ECS-T0JY685R
Order 'cap 6.8uf 6.3v tant te series - ECS-T0JY685R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1685CT-ND.
CAP 6.8UF 6.3V TANT TE SERIES - ECS-T0JY685R
Order 'cap 6.8uf 6.3v tant te series - ECS-T0JY685R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1685TR-ND.
CAP 10UF 6.3V TANT TE SERIES - ECS-T0JY106R
Order 'cap 10uf 6.3v tant te series - ECS-T0JY106R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1106CT-ND.
CAP 10UF 6.3V TANT TE SERIES - ECS-T0JY106R
Order 'cap 10uf 6.3v tant te series - ECS-T0JY106R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1106TR-ND.
CAP 15UF 6.3V TANT TE SERIES - ECS-T0JX156R
Order 'cap 15uf 6.3v tant te series - ECS-T0JX156R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1156CT-ND.
CAP 15UF 6.3V TANT TE SERIES - ECS-T0JX156R
Order 'cap 15uf 6.3v tant te series - ECS-T0JX156R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1156TR-ND.
CAP 22UF 6.3V TANT TE SERIES - ECS-T0JX226R
Order 'cap 22uf 6.3v tant te series - ECS-T0JX226R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1226CT-ND.
CAP 22UF 6.3V TANT TE SERIES - ECS-T0JX226R
Order 'cap 22uf 6.3v tant te series - ECS-T0JX226R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1226TR-ND.
CAP 3.3UF 6.3V TANT TE SERIES - ECS-T0JY335R
Order 'cap 3.3uf 6.3v tant te series - ECS-T0JY335R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1335CT-ND.
CAP 33UF 6.3V TANT TE SERIES - ECS-T0JC336R
Order 'cap 33uf 6.3v tant te series - ECS-T0JC336R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1336CT-ND.
CAP 33UF 6.3V TANT TE SERIES - ECS-T0JC336R
Order 'cap 33uf 6.3v tant te series - ECS-T0JC336R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1336TR-ND.
CAP 4.7UF 6.3V TANT TE SERIES - ECS-T0JY475R
Order 'cap 4.7uf 6.3v tant te series - ECS-T0JY475R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1475CT-ND.
CAP 47UF 6.3V TANT TE SERIES - ECS-T0JD476R
Order 'cap 47uf 6.3v tant te series - ECS-T0JD476R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1476CT-ND.
CAP 47UF 6.3V TANT TE SERIES - ECS-T0JD476R
Order 'cap 47uf 6.3v tant te series - ECS-T0JD476R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1476TR-ND.
CAP 68UF 6.3V TANT TE SERIES - ECS-T0JD686R
Order 'cap 68uf 6.3v tant te series - ECS-T0JD686R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1686CT-ND.
Send this link via E-Mail
Help With This Screen