SWITCH BASIC SPDT .1A .187QC - VX-013-1A3
| Digi-Key Part Number | VX-013-1A3-ND |
100 |
2.31940 |
Extended Price
231.94 |
| Manufacturer Part Number | VX-013-1A3 | |||
| Description | SWITCH BASIC SPDT .1A .187QC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VX-013-1A3 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Actuator Type | Lever, Straight |
| Operating Force | 15gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.1A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VX 013 1A3 VX0131A3 |
VX-013-1A3 Specification Sheet
SWITCH BASIC SPDT .1A .187QC - VX-013-1A3 (VX-013-1A3-ND)
Related parts:SWITCH BASIC SPDT .1A .187QC - VX-013-1A3
Order 'switch basic spdt .1a .187qc - VX-013-1A3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number VX-013-1A3-ND.
SWITCH BASIC SPDT .1A .187QC - VX-012-1A3
Order 'switch basic spdt .1a .187qc - VX-012-1A3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW987-ND.
SWITCH BASIC SPDT .1A .187QC - VX-013-1C23
Order 'switch basic spdt .1a .187qc - VX-013-1C23' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW988-ND.
SWITCH BASIC SPDT .1A .187QC - VX-015-1A3
Order 'switch basic spdt .1a .187qc - VX-015-1A3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW989-ND.
SWITCH BASIC SPDT .1A .187QC - VX-011-1A3
Order 'switch basic spdt .1a .187qc - VX-011-1A3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number VX-011-1A3-ND.
SWITCH BASIC SPDT .1A .187QC - VX-01-1A3
Order 'switch basic spdt .1a .187qc - VX-01-1A3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number VX-01-1A3-ND.
SWITCH BASIC SPDT .1A .187QC - VX-014-1A3
Order 'switch basic spdt .1a .187qc - VX-014-1A3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number VX-014-1A3-ND.
SWITCH BASIC SPDT .1A .187QC - VX-016-1A3
Order 'switch basic spdt .1a .187qc - VX-016-1A3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number VX-016-1A3-ND.
SWITCH BASIC SPDT 5A .187QC - VX-5-1A3
Order 'switch basic spdt 5a .187qc - VX-5-1A3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW991-ND.
SWITCH BASIC SPDT .1A .187QC - VX-011-1C23
Order 'switch basic spdt .1a .187qc - VX-011-1C23' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number VX-011-1C23-ND.
SWITCH BASIC SPDT .1A .187QC - VX-01-1A2
Order 'switch basic spdt .1a .187qc - VX-01-1A2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number VX-01-1A2-ND.
SWITCH BASIC SPDT .1A .187QC - VX-01-1C22
Order 'switch basic spdt .1a .187qc - VX-01-1C22' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number VX-01-1C22-ND.
SWITCH BASIC SPDT .1A .187QC - VX-01-1C23
Order 'switch basic spdt .1a .187qc - VX-01-1C23' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number VX-01-1C23-ND.
SWITCH BASIC SPDT .1A .187QC - VX-012-1C23
Order 'switch basic spdt .1a .187qc - VX-012-1C23' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number VX-012-1C23-ND.
SWITCH BASIC SPDT .1A .187QC - VX-014-1C23
Order 'switch basic spdt .1a .187qc - VX-014-1C23' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number VX-014-1C23-ND.
Send this link via E-Mail
Help With This Screen