22µF Tantalum Capacitor Panasonic - ECG 3528-21 (EIA) 6.3V ECS-T0JX226R
CAP 22UF 6.3V TANT TE SERIES - ECS-T0JX226R - Capacitors
| Digi-Key Part Number | PCS1226TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECS-T0JX226R | |||
| Description | CAP 22UF 6.3V TANT TE SERIES | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-T0JX226R |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
ECS T0JX226R ECST0JX226R PCS1226TR ND PCS1226TRND PCS1226TR |
CAP 22UF 6.3V TANT TE SERIES - ECS-T0JX226R (PCS1226TR-ND) - Capacitors
Related parts 22µF Tantalum Capacitor Panasonic - ECG 3528-21 (EIA) 6.3V ECS-T0JX226R22µF Tantalum Capacitor Panasonic - ECG (VA) 3528-21 (EIA) 6.3V ECS-T0JX226R
Order 'cap 22uf 6.3v tant te series - ECS-T0JX226R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1226CT-ND.
22µF Tantalum Capacitor Panasonic - ECG 3528-21 (EIA) 6.3V ECS-T0JX226R
Order 'cap 22uf 6.3v tant te series - ECS-T0JX226R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1226TR-ND.
10µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 6.3V ECS-T0JY106R
Order 'cap 10uf 6.3v tant te series - ECS-T0JY106R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1106CT-ND.
10µF Tantalum Capacitor Panasonic - ECG 3216-18 (EIA) 1206 6.3V ECS-T0JY106R
Order 'cap 10uf 6.3v tant te series - ECS-T0JY106R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1106TR-ND.
15µF Tantalum Capacitor Panasonic - ECG (VA) 3528-21 (EIA) 6.3V ECS-T0JX156R
Order 'cap 15uf 6.3v tant te series - ECS-T0JX156R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1156CT-ND.
15µF Tantalum Capacitor Panasonic - ECG 3528-21 (EIA) 6.3V ECS-T0JX156R
Order 'cap 15uf 6.3v tant te series - ECS-T0JX156R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1156TR-ND.
3.3µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 6.3V ECS-T0JY335R
Order 'cap 3.3uf 6.3v tant te series - ECS-T0JY335R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1335CT-ND.
33µF Tantalum Capacitor Panasonic - ECG (VA) 6032-28 (EIA) 6.3V ECS-T0JC336R
Order 'cap 33uf 6.3v tant te series - ECS-T0JC336R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1336CT-ND.
33µF Tantalum Capacitor Panasonic - ECG 6032-28 (EIA) 6.3V ECS-T0JC336R
Order 'cap 33uf 6.3v tant te series - ECS-T0JC336R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1336TR-ND.
4.7µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 6.3V ECS-T0JY475R
Order 'cap 4.7uf 6.3v tant te series - ECS-T0JY475R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1475CT-ND.
47µF Tantalum Capacitor Panasonic - ECG (VA) 7343-31 (EIA) 6.3V ECS-T0JD476R
Order 'cap 47uf 6.3v tant te series - ECS-T0JD476R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1476CT-ND.
47µF Tantalum Capacitor Panasonic - ECG 7343-31 (EIA) 6.3V ECS-T0JD476R
Order 'cap 47uf 6.3v tant te series - ECS-T0JD476R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1476TR-ND.
6.8µF Tantalum Capacitor Panasonic - ECG (VA) 3216-18 (EIA) 1206 6.3V ECS-T0JY685R
Order 'cap 6.8uf 6.3v tant te series - ECS-T0JY685R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1685CT-ND.
6.8µF Tantalum Capacitor Panasonic - ECG 3216-18 (EIA) 1206 6.3V ECS-T0JY685R
Order 'cap 6.8uf 6.3v tant te series - ECS-T0JY685R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1685TR-ND.
68µF Tantalum Capacitor Panasonic - ECG (VA) 7343-31 (EIA) 6.3V ECS-T0JD686R
Order 'cap 68uf 6.3v tant te series - ECS-T0JD686R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1686CT-ND.
Options for 22µF Tantalum Capacitor Panasonic - ECG 3528-21 (EIA) 6.3V ECS-T0JX226R
Send this link via E-Mail
Help With This Screen
