BASIC SWITCH SPDT 15A .187 QC - V-15G1-1C25-K - Switches
| Digi-Key Part Number | SW1086-ND |
|
|
Extended Price
|
| Manufacturer Part Number | V-15G1-1C25-K | |||
| Description | BASIC SWITCH SPDT 15A .187 QC | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V-15G1-1C25-K |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Actuator Type | Lever, Straight |
| Operating Force | 200gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 15A @ 250VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
V 15G1 1C25 K V15G11C25K SW1086 ND SW1086ND SW1086 |
V-15G1-1C25-K Specification Sheet
BASIC SWITCH SPDT 15A .187 QC - V-15G1-1C25-K (SW1086-ND) - Switches
Related parts Switches :BASIC SWITCH SPDT 15A .187 QC - V-15G1-1C25-K
Order 'basic switch spdt 15a .187 qc - V-15G1-1C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1086-ND.
SWITCH BASIC SPDT 16A .187" QC - D3V-16G-1C25-K
Order 'switch basic spdt 16a .187" qc - D3V-16G-1C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW700-ND.
SWITCH BASIC SPDT 11A .187" QC - D3V-11G-1C25-K
Order 'switch basic spdt 11a .187" qc - D3V-11G-1C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW707-ND.
SWITCH MINI SPDT 15A HINGE LEVER - V-15G1-1C24-K
Order 'switch mini spdt 15a hinge lever - V-15G1-1C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-15G1-1C24-K-ND.
SWITCH LEVER SPDT 16A .187" QC - D3V-16G2-1C25-K
Order 'switch lever spdt 16a .187" qc - D3V-16G2-1C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW701-ND.
SWITCH LEVER SPDT 16A .187" QC - D3V-16G2M-1C25-K
Order 'switch lever spdt 16a .187" qc - D3V-16G2M-1C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW702-ND.
SWITCH LEVER SPDT 16A .187" QC - D3V-16G4-1C25-K
Order 'switch lever spdt 16a .187" qc - D3V-16G4-1C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW703-ND.
SWITCH LEVER SPDT 16A .187" QC - D3V-16G4M-1C25-K
Order 'switch lever spdt 16a .187" qc - D3V-16G4M-1C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW704-ND.
SWITCH ROLL LVR SPDT 16A .187"QC - D3V-16G6-1C25-K
Order 'switch roll lvr spdt 16a .187"qc - D3V-16G6-1C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW705-ND.
SWITCH ROLL LVR SPDT 16A .187"QC - D3V-16G6M-1C25-K
Order 'switch roll lvr spdt 16a .187"qc - D3V-16G6M-1C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW706-ND.
SWITCH LEVER SPDT 11A .187" QC - D3V-11G2-1C25-K
Order 'switch lever spdt 11a .187" qc - D3V-11G2-1C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW708-ND.
SWITCH LEVER SPDT 11A .187" QC - D3V-11G2M-1C25-K
Order 'switch lever spdt 11a .187" qc - D3V-11G2M-1C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW709-ND.
SWITCH LEVER SPDT 11A .187" QC - D3V-11G4-1C25-K
Order 'switch lever spdt 11a .187" qc - D3V-11G4-1C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW710-ND.
SWITCH LEVER SPDT 11A .187" QC - D3V-11G4M-1C25-K
Order 'switch lever spdt 11a .187" qc - D3V-11G4M-1C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW711-ND.
SWITCH ROLL LVR SPDT 11A .187"QC - D3V-11G6-1C25-K
Order 'switch roll lvr spdt 11a .187"qc - D3V-11G6-1C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW712-ND.
Send this link via E-Mail
Help With This Screen
