SPDT Snap Action, Limit, Lever Switch On-Mom 60gf Omron Electronics Inc-ECB Div V-10G6-1C24-K
SWITCH ROLLER SPDT 10A .187QC - V-10G6-1C24-K - Switches
| Digi-Key Part Number | V-10G6-1C24-K-ND |
100 |
2.70380 |
Extended Price
270.38 |
| Manufacturer Part Number | V-10G6-1C24-K | |||
| Description | SWITCH ROLLER SPDT 10A .187QC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V-10G6-1C24-K |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Actuator Type | Lever, Roller |
| Operating Force | 60gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
V 10G6 1C24 K V10G61C24K |
V-10G6-1C24-K Specification Sheet
SWITCH ROLLER SPDT 10A .187QC - V-10G6-1C24-K (V-10G6-1C24-K-ND) - Switches
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 60gf Omron Electronics Inc-ECB Div V-10G6-1C24-KSPDT Snap Action, Limit, Lever Switch On-Mom 60gf Omron Electronics Inc-ECB Div V-10G6-1C24-K
Order 'switch roller spdt 10a .187qc - V-10G6-1C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G6-1C24-K-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 120gf Omron Electronics Inc-ECB Div V-10G5-1C24-K
Order 'switch roller spdt 10a .187qc - V-10G5-1C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1069-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 60gf Omron Electronics Inc-ECB Div V-10G6-1A4-K
Order 'switch roller spdt 10a .187qc - V-10G6-1A4-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G6-1A4-K-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 125gf Omron Electronics Inc-ECB Div V-10G6-1A5-K
Order 'switch roller spdt 10a .187qc - V-10G6-1A5-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G6-1A5-K-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 60gf Omron Electronics Inc-ECB Div V-10G4-1C24-K
Order 'switch lever spdt 10a .187qc - V-10G4-1C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G4-1C24-K-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 60gf Omron Electronics Inc-ECB Div V-10G6-1B4-K
Order 'switch roller spdt 10a screw - V-10G6-1B4-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G6-1B4-K-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 240gf Omron Electronics Inc-ECB Div V-10G5-1C25-K
Order 'switch roller spdt 10a .187qc - V-10G5-1C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW128-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 60gf Omron Electronics Inc-ECB Div V-10G2-1C24-K
Order 'switch lever spdt 10a .187qc - V-10G2-1C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G2-1C24-K-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 35gf Omron Electronics Inc-ECB Div V-10G3-1C24-K
Order 'switch lever spdt 10a .187qc - V-10G3-1C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1068-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 120gf Omron Electronics Inc-ECB Div V-10G5-1A4-K
Order 'switch roller spdt 10a .187qc - V-10G5-1A4-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G5-1A4-K-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 240gf Omron Electronics Inc-ECB Div V-10G5-1A5-K
Order 'switch roller spdt 10a .187qc - V-10G5-1A5-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G5-1A5-K-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 100gf Omron Electronics Inc-ECB Div V-10G-1C24-K
Order 'switch basic spdt 10a 100gf - V-10G-1C24-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW126-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 60gf Omron Electronics Inc-ECB Div V-10G4-1A4-K
Order 'switch lever spdt 10a .187qc - V-10G4-1A4-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G4-1A4-K-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 125gf Omron Electronics Inc-ECB Div V-10G4-1C25-K
Order 'switch lever spdt 10a .187qc - V-10G4-1C25-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G4-1C25-K-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 120gf Omron Electronics Inc-ECB Div V-10G5-1B4-K
Order 'switch roller spdt 10a screw - V-10G5-1B4-K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G5-1B4-K-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 60gf Omron Electronics Inc-ECB Div V-10G6-1C24-K
Send this link via E-Mail
Help With This Screen
