CAP 2.2UF 4.0VDC TES SERIES SMD - ECS-T0GZ225R
| Digi-Key Part Number | PCS0255CTR-ND |
3000 6000 12000 27000 |
.13000 .12300 .11300 .10600 |
Extended Price
390.00 738.00 1356.00 2862.00 |
| Manufacturer Part Number | ECS-T0GZ225R | |||
| Description | CAP 2.2UF 4.0VDC TES SERIES SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | ECS-T0GZ225R |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0805 (2012) |
| Capacitance | 2.200 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 4.000 VDC [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 1.200 mm [Max] |
| Packaging | Tape & Reel |
| Length | 2.000 mm [Typ] |
| Width | 1.250 mm [Typ] |
| Dissipation Factor | 10.00 % [Max] |
| Leakage Current | 0.500 µA [Max] |
| MTBF | 2000 h @ 125 °C |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | Z |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| H | 1.200 mm [Typ] |
| L | 2.000 mm [Typ] |
| P | 0.500 mm [Typ] |
| W1 | 1.25 mm [Nom] |
| W2 | 0.90 mm [Typ] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
ECS T0GZ225R ECST0GZ225R PCS0255CTR ND PCS0255CTRND PCS0255CTR |
ECS-T0GZ225R Specification Sheet
CAP 2.2UF 4.0VDC TES SERIES SMD - ECS-T0GZ225R (PCS0255CTR-ND)
Related parts:CAP 2.2UF 4.0VDC TES SERIES SMD - ECS-T0GZ225R
Order 'cap 2.2uf 4.0vdc tes series smd - ECS-T0GZ225R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCS0255CCT-ND.
CAP 2.2UF 4.0VDC TES SERIES SMD - ECS-T0GZ225R
Order 'cap 2.2uf 4.0vdc tes series smd - ECS-T0GZ225R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCS0255CTR-ND.
CAP 4.0VDC 1.5UF TES SERIES SMD - ECS-T0GZ155R
Order 'cap 4.0vdc 1.5uf tes series smd - ECS-T0GZ155R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS0155BCT-ND.
CAP 4.0VDC 1.5UF TES SERIES SMD - ECS-T0GZ155R
Order 'cap 4.0vdc 1.5uf tes series smd - ECS-T0GZ155R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS0155BTR-ND.
CAP 4.0VDC 2.2UF TES SERIES SMD - ECS-T0GP225R
Order 'cap 4.0vdc 2.2uf tes series smd - ECS-T0GP225R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCS0255BCT-ND.
CAP 4.0VDC 2.2UF TES SERIES SMD - ECS-T0GP225R
Order 'cap 4.0vdc 2.2uf tes series smd - ECS-T0GP225R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCS0255BTR-ND.
CAP 4.0VDC 3.3UF TES SERIES SMD - ECS-T0GP335R
Order 'cap 4.0vdc 3.3uf tes series smd - ECS-T0GP335R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCS0335BCT-ND.
CAP 4.0VDC 3.3UF TES SERIES SMD - ECS-T0GP335R
Order 'cap 4.0vdc 3.3uf tes series smd - ECS-T0GP335R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCS0335BTR-ND.
CAP 6.3VDC 1.0UF TES SERIES SMD - ECS-T0JZ105R
Order 'cap 6.3vdc 1.0uf tes series smd - ECS-T0JZ105R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCS1105BCT-ND.
CAP 6.3VDC 1.0UF TES SERIES SMD - ECS-T0JZ105R
Order 'cap 6.3vdc 1.0uf tes series smd - ECS-T0JZ105R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCS1105BTR-ND.
CAP 6.3VDC 1.5UF TES SERIES SMD - ECS-T0JP155R
Order 'cap 6.3vdc 1.5uf tes series smd - ECS-T0JP155R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCS1155BCT-ND.
CAP 6.3VDC 1.5UF TES SERIES SMD - ECS-T0JP155R
Order 'cap 6.3vdc 1.5uf tes series smd - ECS-T0JP155R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCS1155BTR-ND.
CAP 1.5UF 6.3VDC TES SERIES SMD - ECS-T0JZ155R
Order 'cap 1.5uf 6.3vdc tes series smd - ECS-T0JZ155R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCS1155CCT-ND.
CAP 1.5UF 6.3VDC TES SERIES SMD - ECS-T0JZ155R
Order 'cap 1.5uf 6.3vdc tes series smd - ECS-T0JZ155R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCS1155CTR-ND.
CAP 6.3VDC 2.2UF TES SERIES SMD - ECS-T0JP225R
Order 'cap 6.3vdc 2.2uf tes series smd - ECS-T0JP225R' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCS1225BCT-ND.
Send this link via E-Mail
Help With This Screen