SWITCH BASIC SPDT 2A SEALED - D2HWBR201DR - Switches
| Digi-Key Part Number | SW714-ND |
1 25 50 100 250 500 1000 |
2.43000 2.18240 1.94000 1.74600 1.64900 1.45500 1.30950 |
Extended Price
2.43 54.56 97.00 174.60 412.25 727.50 1309.50 |
| Manufacturer Part Number | D2HWBR201DR | |||
| Description | SWITCH BASIC SPDT 2A SEALED | |||
| Quantity Available | 587 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D2HWBR201DR |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Actuator Type | Pin Plunger |
| Operating Force | 76gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 2A @ 12VDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D2HWBR201DR D2HWBR201DR SW714 ND SW714ND SW714 |
D2HWBR201DR Specification Sheet
SWITCH BASIC SPDT 2A SEALED - D2HWBR201DR (SW714-ND) - Switches
Related parts Switches:SWITCH BASIC SPDT 2A SEALED - D2HWBR201DR
Order 'switch basic spdt 2a sealed - D2HWBR201DR' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW714-ND.
SWITCH BASIC SPDT 2A SEALED - D2HWBL201DL
Order 'switch basic spdt 2a sealed - D2HWBL201DL' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW715-ND.
SWITCH BASIC SPDT 2A SEALED - D2HWA201D
Order 'switch basic spdt 2a sealed - D2HWA201D' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW716-ND.
SWITCH BASIC SPDT 2A SEALED - D2HWBR201M
Order 'switch basic spdt 2a sealed - D2HWBR201M' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW719-ND.
SWITCH BASIC SPDT 2A SEALED - D2HWBL201M
Order 'switch basic spdt 2a sealed - D2HWBL201M' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW720-ND.
SWITCH BASIC SPDT 2A SEALED - D2HWC201M
Order 'switch basic spdt 2a sealed - D2HWC201M' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW721-ND.
SWITCH BASIC SPDT .1A SEALED - D2VW-01L1A-1HS
Order 'switch basic spdt .1a sealed - D2VW-01L1A-1HS' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2VW-01L1A-1HS-ND.
SWITCH BASIC SPDT .1A SEALED - D2VW-01L1A-1MS
Order 'switch basic spdt .1a sealed - D2VW-01L1A-1MS' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2VW-01L1A-1MS-ND.
SWITCH BASIC SPDT .1A SEALED - D2VW-01L1B-1MS
Order 'switch basic spdt .1a sealed - D2VW-01L1B-1MS' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2VW-01L1B-1MS-ND.
SWITCH BASIC SPDT .1A SEALED - D2VW-01L2A-1MS
Order 'switch basic spdt .1a sealed - D2VW-01L2A-1MS' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2VW-01L2A-1MS-ND.
SWITCH BASIC SPDT .1A SEALED - D2VW-01L3-1HS
Order 'switch basic spdt .1a sealed - D2VW-01L3-1HS' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2VW-01L3-1HS-ND.
SWITCH BASIC SPDT .1A SEALED - D2VW-01L3-1MS
Order 'switch basic spdt .1a sealed - D2VW-01L3-1MS' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2VW-01L3-1MS-ND.
SWITCH BASIC SPDT 5A SEALED - D2VW-5L1A-1HS
Order 'switch basic spdt 5a sealed - D2VW-5L1A-1HS' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2VW-5L1A-1HS-ND.
SWITCH BASIC SPDT 5A SEALED - D2VW-5L1A-1MS
Order 'switch basic spdt 5a sealed - D2VW-5L1A-1MS' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2VW-5L1A-1MS-ND.
SWITCH BASIC SPDT 5A SEALED - D2VW-5L1B-1HS
Order 'switch basic spdt 5a sealed - D2VW-5L1B-1HS' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2VW-5L1B-1HS-ND.
Send this link via E-Mail
Help With This Screen