CAP 1.0UF 16V TANTALUM - ECS-F1CE105K - Capacitors
| Digi-Key Part Number | P2105-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ECS-F1CE105K | |||
| Description | CAP 1.0UF 16V TANTALUM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECS-F1CE105K |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 105°C |
| Lead Spacing | 0.098" (2.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Mounting Type | Through Hole |
| Type | Conformal Coated |
| Package / Case | Radial |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS F1CE105K ECSF1CE105K P2105 ND P2105ND P2105 |
ECS-F1CE105K Specification Sheet
CAP 1.0UF 16V TANTALUM - ECS-F1CE105K (P2105-ND) - Capacitors
Related parts Capacitors :CAP 1.0UF 16V TANTALUM - ECS-F1CE105K
Order 'cap 1.0uf 16v tantalum - ECS-F1CE105K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2105-ND.
CAP 1.0UF 16V TANTALUM TES SMD - ECS-T1CZ105R
Order 'cap 1.0uf 16v tantalum tes smd - ECS-T1CZ105R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11341CT-ND.
CAP 1.0UF 16V TANTALUM TES SMD - ECS-T1CZ105R
Order 'cap 1.0uf 16v tantalum tes smd - ECS-T1CZ105R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11341TR-ND.
CAP 6.8UF 16V TANTALUM TE SMD - ECS-T1CY685R
Order 'cap 6.8uf 16v tantalum te smd - ECS-T1CY685R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11315CT-ND.
CAP 6.8UF 16V TANTALUM TE SMD - ECS-T1CY685R
Order 'cap 6.8uf 16v tantalum te smd - ECS-T1CY685R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11315TR-ND.
CAP 15UF 16V TANTALUM TE SMD - ECS-T1CX156R
Order 'cap 15uf 16v tantalum te smd - ECS-T1CX156R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11316CT-ND.
CAP 15UF 16V TANTALUM TE SMD - ECS-T1CX156R
Order 'cap 15uf 16v tantalum te smd - ECS-T1CX156R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11316TR-ND.
CAP 22UF 16V TANTALUM TE SMD - ECS-T1CC226R
Order 'cap 22uf 16v tantalum te smd - ECS-T1CC226R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11317CT-ND.
CAP 22UF 16V TANTALUM TE SMD - ECS-T1CC226R
Order 'cap 22uf 16v tantalum te smd - ECS-T1CC226R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11317TR-ND.
CAP 33UF 16V TANTALUM TE SMD - ECS-T1CC336R
Order 'cap 33uf 16v tantalum te smd - ECS-T1CC336R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11318CT-ND.
CAP 33UF 16V TANTALUM TE SMD - ECS-T1CC336R
Order 'cap 33uf 16v tantalum te smd - ECS-T1CC336R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11318TR-ND.
CAP 47UF 16V TANTALUM TE SMD - ECS-T1CD476R
Order 'cap 47uf 16v tantalum te smd - ECS-T1CD476R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11319CT-ND.
CAP 47UF 16V TANTALUM TE SMD - ECS-T1CD476R
Order 'cap 47uf 16v tantalum te smd - ECS-T1CD476R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11319TR-ND.
CAP 68UF 16V TANTALUM TE SMD - ECS-T1CD686R
Order 'cap 68uf 16v tantalum te smd - ECS-T1CD686R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11320CT-ND.
CAP 68UF 16V TANTALUM TE SMD - ECS-T1CD686R
Order 'cap 68uf 16v tantalum te smd - ECS-T1CD686R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11320TR-ND.
Send this link via E-Mail
Help With This Screen
