SWITCH BASIC SPDT PCB 5A PCB - SS-5GL-FD2
| Digi-Key Part Number | SS-5GL-FD2-ND |
400 |
2.33478 |
Extended Price
933.91 |
| Manufacturer Part Number | SS-5GL-FD2 | |||
| Description | SWITCH BASIC SPDT PCB 5A PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SS-5GL-FD2 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Actuator Type | Lever, Straight |
| Operating Force | 16gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SS 5GL FD2 SS5GLFD2 |
SS-5GL-FD2 Specification Sheet
SWITCH BASIC SPDT PCB 5A PCB - SS-5GL-FD2 (SS-5GL-FD2-ND)
Related parts:SWITCH BASIC SPDT .1A 25GF PCB - D2F-01FL
Order 'switch basic spdt .1a 25gf pcb - D2F-01FL' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW858-ND.
SWITCH BASIC SPDT .1A 80GF PCB - D2F-01L3
Order 'switch basic spdt .1a 80gf pcb - D2F-01L3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW859-ND.
SWITCH BASIC SPDT 3A 80GF PCB - D2F-L2
Order 'switch basic spdt 3a 80gf pcb - D2F-L2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW860-ND.
SWITCH BASIC SPDT PCB 5A PCB - SS-5GL-FD2
Order 'switch basic spdt pcb 5a pcb - SS-5GL-FD2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5GL-FD2-ND.
SWITCH BASIC SPDT PCB 5A PCB - SS-5GL-FD1
Order 'switch basic spdt pcb 5a pcb - SS-5GL-FD1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5GL-FD1-ND.
SWITCH BASIC SPDT PCB 5A PCB - SS-5GL-FD
Order 'switch basic spdt pcb 5a pcb - SS-5GL-FD' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5GL-FD-ND.
SWITCH BASIC SPDT 5A PCB - SS-5D1
Order 'switch basic spdt 5a pcb - SS-5D1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5D1-ND.
SWITCH BASIC SPDT 5A PCB - SS-5FD1
Order 'switch basic spdt 5a pcb - SS-5FD1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5FD1-ND.
SWITCH BASIC SPDT 5A PCB - SS-5-FD
Order 'switch basic spdt 5a pcb - SS-5-FD' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5-FD-ND.
SWITCH SIM ROLLER SPDT 5A PCB - SS-5GL13-FD2
Order 'switch sim roller spdt 5a pcb - SS-5GL13-FD2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5GL13-FD2-ND.
SWITCH ROLLER SPDT 5A PCB - SS-5GL2-FD2
Order 'switch roller spdt 5a pcb - SS-5GL2-FD2' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number SS-5GL2-FD2-ND.
SWITCH BASIC SPDT PCB 5A PCB - SS-5GLD1
Order 'switch basic spdt pcb 5a pcb - SS-5GLD1' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number SS-5GLD1-ND.
SWITCH BASIC SPDT PCB 5A PCB - SS-5GLD2
Order 'switch basic spdt pcb 5a pcb - SS-5GLD2' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number SS-5GLD2-ND.
SWITCH BASIC SPDT .1A PCB - SS-01D1
Order 'switch basic spdt .1a pcb - SS-01D1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-01D1-ND.
SWITCH BASIC SPDT .1A PCB - SS-01D2
Order 'switch basic spdt .1a pcb - SS-01D2' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-01D2-ND.
Send this link via E-Mail
Help With This Screen