ADD-A-RACK ECONOMIZER NON VENT - ER-16565-S
| Digi-Key Part Number | ER-16565-S-ND |
1 |
680.70000 |
Extended Price
680.70 |
| Manufacturer Part Number | ER-16565-S | |||
| Description | ADD-A-RACK ECONOMIZER NON VENT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ER-16565-S |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Sand |
| Series | Economizer |
| Features | Front and Rear Access |
| Material | Metal - Steel |
| Dimensions - Panel | 24.000" L x 17.937" W x 70.000" H (609.60mm x 455.60mm x 1778.00mm) |
| Dimensions - Overall | 25.500" L x 22.000" W x 75.312" H (647.70mm x 558.80mm x 1912.93mm) |
| Weight | 140 lbs (63.5kg) |
| Type | Upright Add-A-Rack |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Door | Steel |
| Mounting Rails | One Pair |
| Style | Enclosed, Back |
| Ventilation | Solid |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ER 16565 S ER16565S |
ER-16565-S Specification Sheet
ADD-A-RACK ECONOMIZER NON VENT - ER-16565-S (ER-16565-S-ND)
Related parts:ADD-A-RACK ECONOMIZER NON VENT - ER-16565-BT
Order 'add-a-rack economizer non vent - ER-16565-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16565-BT-ND.
ADD-A-RACK ECONOMIZER NON VENT - ER-16565-RB
Order 'add-a-rack economizer non vent - ER-16565-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16565-RB-ND.
ADD-A-RACK ECONOMIZER NON VENT - ER-16565-S
Order 'add-a-rack economizer non vent - ER-16565-S' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16565-S-ND.
ADD-A-RACK ECONOMIZER NON VENT - ER-16552-BT
Order 'add-a-rack economizer non vent - ER-16552-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16552-BT-ND.
ADD-A-RACK ECONOMIZER NON VENT - ER-16552-RB
Order 'add-a-rack economizer non vent - ER-16552-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16552-RB-ND.
ADD-A-RACK ECONOMIZER NON VENT - ER-16552-S
Order 'add-a-rack economizer non vent - ER-16552-S' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16552-S-ND.
ADD-A-RACK ECONOMIZER NON VENT - ER-16553-BT
Order 'add-a-rack economizer non vent - ER-16553-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16553-BT-ND.
ADD-A-RACK ECONOMIZER NON VENT - ER-16553-RB
Order 'add-a-rack economizer non vent - ER-16553-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16553-RB-ND.
ADD-A-RACK ECONOMIZER NON VENT - ER-16553-S
Order 'add-a-rack economizer non vent - ER-16553-S' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16553-S-ND.
ADD-A-RACK ECONOMIZER NON VENT - ER-16554-BT
Order 'add-a-rack economizer non vent - ER-16554-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16554-BT-ND.
ADD-A-RACK ECONOMIZER NON VENT - ER-16554-RB
Order 'add-a-rack economizer non vent - ER-16554-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16554-RB-ND.
ADD-A-RACK ECONOMIZER NON VENT - ER-16554-S
Order 'add-a-rack economizer non vent - ER-16554-S' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16554-S-ND.
ADD-A-RACK ECONOMIZER NON VENT - ER-16555-BT
Order 'add-a-rack economizer non vent - ER-16555-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16555-BT-ND.
ADD-A-RACK ECONOMIZER NON VENT - ER-16555-RB
Order 'add-a-rack economizer non vent - ER-16555-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16555-RB-ND.
ADD-A-RACK ECONOMIZER NON VENT - ER-16555-S
Order 'add-a-rack economizer non vent - ER-16555-S' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16555-S-ND.
Send this link via E-Mail
Help With This Screen