Keywords:





SPEAKER Z=3.3O OHMS PORT ON END - ED-29689 - Audio Products

Digi-Key Part Number ED-9689-ND
Price Break
46
Unit Price
20.12804
Extended Price
925.89
Manufacturer Part NumberED-29689
DescriptionSPEAKER Z=3.3O OHMS PORT ON END
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationED-29689
VendorKnowles Acoustics
CategoryAudio Products
Frequency Range-
Impedance3.3 Ohm
TypeMagnetic, Balanced Armature, End Port
Size / Dimension6.32mm L x 4.31mm W x 2.97mm H
Sound Pressure Level-
Power - Rated-
Power - Max-
TerminationSolder Pins
Material - Cone-
Material - Magnet-
ShapeRectangular
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ED 29689
ED29689
ED 9689 ND
ED9689ND
ED-9689


Image of SPEAKER Z=3.3O OHMS PORT ON END - ED-29689

SPEAKER Z=3.3O OHMS PORT ON END - ED-29689 (ED-9689-ND) - Audio Products

Related parts Audio Products:
SPEAKER Z=3.3O OHMS PORT ON END - ED-29689
 Order 'speaker z=3.3o ohms port on end - ED-29689' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number ED-9689-ND.
SPEAKER Z=1.45K OHM PORT ON END - ED-21913-000
 Order 'speaker z=1.45k ohm port on end - ED-21913-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1110-ND.
SPEAKER Z=87 OHMS PORT ON END - ED-23147-000
 Order 'speaker z=87 ohms port on end - ED-23147-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1111-ND.
SPEAKER Z=10.2 OHMS PORT ON END - ED-26821-000
 Order 'speaker z=10.2 ohms port on end - ED-26821-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1112-ND.
SPEAKER Z=273 OHMS PORT ON END - ED-23801-000
 Order 'speaker z=273 ohms port on end - ED-23801-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number ED-23801-000-ND.
SPEAKER Z=400 OHMS PORT ON END - CI-22960-000
 Order 'speaker z=400 ohms port on end - CI-22960-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1104-ND.
SPEAKER Z=400 OHMS PORT ON END - EC-23097-000
 Order 'speaker z=400 ohms port on end - EC-23097-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1108-ND.
SPEAKER Z=840 OHM PORT ON END - EC-23098-000
 Order 'speaker z=840 ohm port on end - EC-23098-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1109-ND.
SPEAKER Z=1.055K OHM PORT ON END - EH-23030-000
 Order 'speaker z=1.055k ohm port on end - EH-23030-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1113-ND.
SPEAKER Z=145OHM SS PORT ON END - BK-21610
 Order 'speaker z=145ohm ss port on end - BK-21610' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number BK-1610-ND.
SPEAKER Z=6000OHM SS PORT ON END - BK-21604-000
 Order 'speaker z=6000ohm ss port on end - BK-21604-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1100-ND.
SPEAKER Z=29OHMS SS PORT ON END - BK-26824-000
 Order 'speaker z=29ohms ss port on end - BK-26824-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1101-ND.
SPEAKER Z=35OHMS SS PORT ON END - BK-28562-000
 Order 'speaker z=35ohms ss port on end - BK-28562-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1102-ND.
SPEAKER Z=640OHMS SS PORT ON END - BK-29725-000
 Order 'speaker z=640ohms ss port on end - BK-29725-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1103-ND.
SPKER Z=196 OHM SS PORT ON EDGE - ED-27045
 Order 'spker z=196 ohm ss port on edge - ED-27045' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number ED-7045-ND.

Send this link via E-Mail
Help With This Screen

SPEAKER Z=3.3O OHMS PORT ON END - ED-29689
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SPEAKER Z=29OHMS SS PORT ON END - BK-26824-000 Next: SPEAKER Z=35OHMS SS PORT ON END - BK-28562-000
SPEAKER Z=3.3O OHMS PORT ON END - ED-29689