SW SIM ROLLER SPDT 5A QC TER DC - E61-00RP-DE
| Digi-Key Part Number | E61-00RP-DE-ND |
|
|
Extended Price
|
| Manufacturer Part Number | E61-00RP-DE | |||
| Description | SW SIM ROLLER SPDT 5A QC TER DC | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E61-00RP-DE |
| Vendor | Cherry |
| Category | Switches, Encoders |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E61 00RP DE E6100RPDE |
SW SIM ROLLER SPDT 5A QC TER DC - E61-00RP-DE (E61-00RP-DE-ND)
Related parts:SW SIM ROLLER SPDT 5A QC TER DC - E61-00RP-DE
Order 'sw sim roller spdt 5a qc ter dc - E61-00RP-DE' online from Digi-Key. Manufactured by Cherry. Digi-Key part number E61-00RP-DE-ND.
SWITCH ROLLER SPDT 5A QC TERM - E61-00K
Order 'switch roller spdt 5a qc term - E61-00K' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH107-ND.
SWITCH ROLLER SPDT 5A QC TERM - E61-30K
Order 'switch roller spdt 5a qc term - E61-30K' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH372-ND.
SWITCH ROLLER SPDT 5A QC TERM - E61-80K
Order 'switch roller spdt 5a qc term - E61-80K' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH544-ND.
SWITCH ROLLER SPDT 5A QC TERM - 1478600-4
Order 'switch roller spdt 5a qc term - 1478600-4' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1478600-4-ND.
SWITCH SIM LVR SPDT 5A QC TERM - 1478600-5
Order 'switch sim lvr spdt 5a qc term - 1478600-5' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1478600-5-ND.
SWITCH ROLLER SPDT 5A QC TERM - 1478667-5
Order 'switch roller spdt 5a qc term - 1478667-5' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1478667-5-ND.
SWITCH SIM ROLLER SPDT 5A SOLDR - 311SX4-T
Order 'switch sim roller spdt 5a soldr - 311SX4-T' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2305-ND.
SWITCH SIM ROLLER SPDT 5A SOLDR - 311SX5-T
Order 'switch sim roller spdt 5a soldr - 311SX5-T' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2306-ND.
SWITCH SIM ROLLER SPDT 5A SOLDR - 311SM4-T
Order 'switch sim roller spdt 5a soldr - 311SM4-T' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2322-ND.
SWITCH SIM ROLLER SPDT 5A SOLDR - 311SM5-T
Order 'switch sim roller spdt 5a soldr - 311SM5-T' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2323-ND.
SWITCH SIM ROLLER SPDT 5A - ZM50E10E01
Order 'switch sim roller spdt 5a - ZM50E10E01' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2350-ND.
SWTCH SIM ROLLER SPDT 100MA QC - V7-1S17D8-263
Order 'swtch sim roller spdt 100ma qc - V7-1S17D8-263' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2382-ND.
SWTCH SIM ROLLER SPDT 11A QC - V7-1B17D8-263
Order 'swtch sim roller spdt 11a qc - V7-1B17D8-263' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2383-ND.
SWTCH SIM ROLLER SPDT 15A QC - V7-1C17D8-263
Order 'swtch sim roller spdt 15a qc - V7-1C17D8-263' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2384-ND.
Send this link via E-Mail
Help With This Screen