SWITCH BASIC SPDT .1A 75GF - D2F-01F-T
| Digi-Key Part Number | D2F-01F-T-ND |
500 |
.69606 |
Extended Price
348.03 |
| Manufacturer Part Number | D2F-01F-T | |||
| Description | SWITCH BASIC SPDT .1A 75GF | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D2F-01F-T |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Actuator Type | Pin Plunger |
| Operating Force | 75gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.1A @ 30VDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D2F 01F T D2F01FT |
D2F-01F-T Specification Sheet
SWITCH BASIC SPDT .1A 75GF - D2F-01F-T (D2F-01F-T-ND)
Related parts:SWITCH BASIC SPDT .1A 75GF - D2F-01F-A
Order 'switch basic spdt .1a 75gf - D2F-01F-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-01F-A-ND.
SWITCH BASIC SPDT .1A 75GF - D2F-01F-D
Order 'switch basic spdt .1a 75gf - D2F-01F-D' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-01F-D-ND.
SWITCH BASIC SPDT .1A 75GF - D2F-01F-T
Order 'switch basic spdt .1a 75gf - D2F-01F-T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-01F-T-ND.
SWITCH BASIC SPDT 1A 75GF - D2F-F-A
Order 'switch basic spdt 1a 75gf - D2F-F-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-F-A-ND.
SWITCH BASIC SPDT 1A 75GF - D2F-F-D
Order 'switch basic spdt 1a 75gf - D2F-F-D' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-F-D-ND.
SWITCH BASIC SPDT 1A 75GF - D2F-F-T
Order 'switch basic spdt 1a 75gf - D2F-F-T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-F-T-ND.
BUTTON SWITCH PCB SPDT .1A 75GF - D2F-01F
Order 'button switch pcb spdt .1a 75gf - D2F-01F' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW502-ND.
SWITCH BASIC SPDT .1A 40GF - D2F-01FL3-D
Order 'switch basic spdt .1a 40gf - D2F-01FL3-D' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-01FL3-D-ND.
SWITCH BASIC SPDT .1A 25GF - D2F-01FL-A
Order 'switch basic spdt .1a 25gf - D2F-01FL-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-01FL-A-ND.
SWITCH BASIC SPDT .1A 25GF - D2F-01FL-T
Order 'switch basic spdt .1a 25gf - D2F-01FL-T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-01FL-T-ND.
SWITCH BASIC SPDT .1A 80GF - D2F-01L2-A
Order 'switch basic spdt .1a 80gf - D2F-01L2-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-01L2-A-ND.
SWITCH BASIC SPDT .1A 80GF - D2F-01L2-T
Order 'switch basic spdt .1a 80gf - D2F-01L2-T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-01L2-T-ND.
SWITCH BASIC SPDT .1A 80GF - D2F-01L3-A
Order 'switch basic spdt .1a 80gf - D2F-01L3-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-01L3-A-ND.
SWITCH BASIC SPDT .1A 80GF - D2F-01L3-D
Order 'switch basic spdt .1a 80gf - D2F-01L3-D' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-01L3-D-ND.
SWITCH BASIC SPDT .1A 80GF - D2F-01L-A
Order 'switch basic spdt .1a 80gf - D2F-01L-A' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2F-01L-A-ND.
Send this link via E-Mail
Help With This Screen