SWITCH SNAP SPDT 15A BLK BTTN QC - ASKHC2B14AC
| Digi-Key Part Number | CKN1413-ND |
1 25 100 250 500 1000 |
8.27000 6.61920 5.24020 4.13700 3.86120 3.58540 |
Extended Price
8.27 165.48 524.02 1034.25 1930.60 3585.40 |
| Manufacturer Part Number | ASKHC2B14AC | |||
| Description | SWITCH SNAP SPDT 15A BLK BTTN QC | |||
| Quantity Available | 53 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASKHC2B14AC |
| Vendor | C&K Components |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Actuator Type | Round (Pin Plunger) |
| Operating Force | 567gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASKHC2B14AC ASKHC2B14AC CKN1413 ND CKN1413ND CKN1413 |
ASKHC2B14AC Specification Sheet
SWITCH SNAP SPDT 15A BLK BTTN QC - ASKHC2B14AC (CKN1413-ND)
Related parts:SWITCH SNAP SPDT 15A BLK BTTN QC - ASKHC2B14AC
Order 'switch snap spdt 15a blk bttn qc - ASKHC2B14AC' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1413-ND.
SWITCH SNAP SPDT 15A RED BTTN QC - ASKHC2BB4AC
Order 'switch snap spdt 15a red bttn qc - ASKHC2BB4AC' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1414-ND.
SWITCH SNAP SPDT 15A QC TERM - E13-00E
Order 'switch snap spdt 15a qc term - E13-00E' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH102-ND.
SWITCH SNAP SPDT 15A QC TERM - D45L-R1AA
Order 'switch snap spdt 15a qc term - D45L-R1AA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH139-ND.
SWITCH SNAP SPDT 15A QC TERM - E13-00J
Order 'switch snap spdt 15a qc term - E13-00J' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH100-ND.
SWITCH SNAP SPDT 15A QC TERM - E13-00M
Order 'switch snap spdt 15a qc term - E13-00M' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH101-ND.
SWITCH SNAP SPDT 15A QC TERM - D45C-R1AA
Order 'switch snap spdt 15a qc term - D45C-R1AA' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH135-ND.
SWITCH SNAP SPDT 15A QC TERM - E34-00A
Order 'switch snap spdt 15a qc term - E34-00A' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH356-ND.
SWITCH SNAP SPDT 15A QC TERM - D45C-V1AA
Order 'switch snap spdt 15a qc term - D45C-V1AA' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH594-ND.
SWITCH SNAP SPDT 15A QC TERM - KWMA-VACA
Order 'switch snap spdt 15a qc term - KWMA-VACA' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH644-ND.
SWITCH SNAP SPDT 15A QC TERM - KWMB-QACA
Order 'switch snap spdt 15a qc term - KWMB-QACA' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH645-ND.
SWITCH SNAP SPDT 15A SCREW TERM - GPTCND01
Order 'switch snap spdt 15a screw term - GPTCND01' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH820-ND.
SWITCH SNAP SPDT 15A SOLDER - GPSCND01
Order 'switch snap spdt 15a solder - GPSCND01' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH821-ND.
SWITCH SNAP SPDT 15A SCREW TERM - GPTCNC01
Order 'switch snap spdt 15a screw term - GPTCNC01' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH822-ND.
SWITCH SNAP SPDT 15A SOLDER - GPSCNC01
Order 'switch snap spdt 15a solder - GPSCNC01' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH823-ND.
Send this link via E-Mail
Help With This Screen