SWITCH SNAP MOM DPDT .1A QC TERM - E78-00A
| Digi-Key Part Number | CH567-ND |
500 |
6.54000 |
Extended Price
3270.00 |
| Manufacturer Part Number | E78-00A | |||
| Description | SWITCH SNAP MOM DPDT .1A QC TERM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E78-00A |
| Vendor | Cherry Switch |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Actuator Type | Round (Pin Plunger) |
| Operating Force | 680gf |
| Switch Function | On-Mom |
| Circuit | DPDT |
| Contact Rating @ Voltage | 0.1A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E78 00A E7800A CH567 ND CH567ND CH567 |
E78-00A Specification Sheet
SWITCH SNAP MOM DPDT .1A QC TERM - E78-00A (CH567-ND)
Related parts:SWITCH SNAP MOM DPDT .1A QC TERM - E78-00A
Order 'switch snap mom dpdt .1a qc term - E78-00A' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH567-ND.
SWITCH SNAP MOM DPDT .1A QC TERM - E78-40A
Order 'switch snap mom dpdt .1a qc term - E78-40A' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH570-ND.
SWITCH MOM DPDT .1A QC TERM - E78-30A
Order 'switch mom dpdt .1a qc term - E78-30A' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH569-ND.
SWITCH SNAP MOM SPDT 10A QC TERM - E69-00A
Order 'switch snap mom spdt 10a qc term - E69-00A' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH154-ND.
SWITCH SNAP MOM SPDT 10A QC TERM - E69-40A
Order 'switch snap mom spdt 10a qc term - E69-40A' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH156-ND.
SWITCH SNAP MOM SPDT 10A QC TERM - E69-00AA
Order 'switch snap mom spdt 10a qc term - E69-00AA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH561-ND.
SWITCH SNAP MOM SPDT 10A QC TERM - E69-40AA
Order 'switch snap mom spdt 10a qc term - E69-40AA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH563-ND.
SWITCH SNAP DPDT 15A QC TERM - E19-00A
Order 'switch snap dpdt 15a qc term - E19-00A' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH320-ND.
SWITCH SNAP DPDT 20A QC TERM - E20-00A
Order 'switch snap dpdt 20a qc term - E20-00A' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH327-ND.
SWITCH SNAP SPDT .1A QC TERM - E68-00A
Order 'switch snap spdt .1a qc term - E68-00A' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH386-ND.
SWITCH SNAP SPDT .1A QC TERM - E63-00A
Order 'switch snap spdt .1a qc term - E63-00A' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH380-ND.
SWITCH MOM DPDT 10A QC TERM - F79-30A
Order 'switch mom dpdt 10a qc term - F79-30A' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH571-ND.
SWITCH MOM DPDT .1A QC TERM - 0E7830L0
Order 'switch mom dpdt .1a qc term - 0E7830L0' online from Digi-Key. Manufactured by Cherry. Digi-Key part number 0E7830L0-ND.
SWITCH AUX PB SPDT .1A QC TERM - E68-50A
Order 'switch aux pb spdt .1a qc term - E68-50A' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH560-ND.
SWITCH SNAP DPST-NO 20A QC TERM - 0E2001A0
Order 'switch snap dpst-no 20a qc term - 0E2001A0' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number 0E2001A0-ND.
Send this link via E-Mail
Help With This Screen