SPDT Snap Action, Limit, Lever Switch On-Mom 425gf Cherry Switch E69-50A
SWITCH AUX PB SPDT 10A QC TERM - E69-50A - Switches
| Digi-Key Part Number | CH564-ND |
500 |
2.91000 |
Extended Price
1455.00 |
| Manufacturer Part Number | E69-50A | |||
| Description | SWITCH AUX PB SPDT 10A QC TERM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E69-50A |
| Vendor | Cherry Switch |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Actuator Type | Round (Pin Plunger) |
| Operating Force | 425gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E69 50A E6950A CH564 ND CH564ND CH564 |
E69-50A Specification Sheet
SWITCH AUX PB SPDT 10A QC TERM - E69-50A (CH564-ND) - Switches
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 425gf Cherry Switch E69-50ASPDT Snap Action, Limit, Lever Switch On-Mom 425gf Cherry Switch E69-50A
Order 'switch aux pb spdt 10a qc term - E69-50A' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH564-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 425gf Cherry Switch E69-00AA
Order 'switch snap mom spdt 10a qc term - E69-00AA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH561-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 425gf Cherry Switch E69-40AA
Order 'switch snap mom spdt 10a qc term - E69-40AA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH563-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 425gf Cherry E69-00A
Order 'switch snap mom spdt 10a qc term - E69-00A' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH154-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 425gf Cherry E69-40A
Order 'switch snap mom spdt 10a qc term - E69-40A' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH156-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 285gf Cherry Switch D44C-R1LA
Order 'switch lever spdt 10a qc term - D44C-R1LA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH131-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 285gf Cherry Switch D44C-R1RA
Order 'switch roller spdt 10a qc term - D44C-R1RA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH132-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 285gf Cherry Switch E33-00A
Order 'switch snap spdt 10a qc term - E33-00A' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH349-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 75gf Cherry Switch E33-00AX
Order 'switch snap spdt 10a qc term - E33-00AX' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH525-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 86gf Cherry Switch E33-50KL
Order 'switch roller spdt 10a qc term - E33-50KL' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH529-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 37gf Cherry Switch E33-50KX
Order 'switch roller spdt 10a qc term - E33-50KX' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH530-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 144gf Cherry Switch D44C-R1RD
Order 'switch roller spdt 10a qc term - D44C-R1RD' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH590-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 75gf Cherry Switch D44L-R1LA
Order 'switch lever spdt 10a qc term - D44L-R1LA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH591-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 20gf Cherry Switch D44L-R1MD
Order 'switch lever spdt 10a qc term - D44L-R1MD' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH592-ND.
SPDT Snap Action, Limit, Lever Switch On-Mom 37gf Cherry Switch D44L-R1RD
Order 'switch roller spdt 10a qc term - D44L-R1RD' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH593-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 425gf Cherry Switch E69-50A
Send this link via E-Mail
Help With This Screen
