SWITCH SNAP SPDT 15A SOLDR TERM - E34-20A
| Digi-Key Part Number | CH534-ND |
1 10 50 100 500 1000 2000 5000 |
3.02000 2.68800 2.24000 1.93200 1.76960 1.51200 1.45600 1.40000 |
Extended Price
3.02 26.88 112.00 193.20 884.80 1512.00 2912.00 7000.00 |
| Manufacturer Part Number | E34-20A | |||
| Description | SWITCH SNAP SPDT 15A SOLDR TERM | |||
| Quantity Available | 256 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E34-20A |
| Vendor | Cherry |
| Category | Switches, Encoders |
| Mounting Type | Chassis |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Contact Rating @ Voltage | 15A @ 250VAC |
| Termination Style | Solder Lug |
| Operating Force | 400.0 gf [Max] |
| Actuator Type | Pin Plunger |
| Height | 15.880 mm [Typ] |
| Contact Finish | Silver |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E34 20A E3420A CH534 ND CH534ND CH534 |
E34-20A Specification Sheet
SWITCH SNAP SPDT 15A SOLDR TERM - E34-20A (CH534-ND)
Related parts:SWITCH SNAP SPDT 15A SOLDR TERM - E34-20A
Order 'switch snap spdt 15a soldr term - E34-20A' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH534-ND.
SWITCH SNAP SPDT 15A QC TERM - E34-00A
Order 'switch snap spdt 15a qc term - E34-00A' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH356-ND.
SWITCH SNAP SPDT 10A SOLDR TERM - E33-20A
Order 'switch snap spdt 10a soldr term - E33-20A' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH527-ND.
SWITCH SNAP SPDT 15A QC TERM - E13-00E
Order 'switch snap spdt 15a qc term - E13-00E' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH102-ND.
SWITCH SNAP SPDT 15A QC TERM - D45L-R1AA
Order 'switch snap spdt 15a qc term - D45L-R1AA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH139-ND.
SWITCH SNAP SPDT 15A SCREW TERM - GPTCND01
Order 'switch snap spdt 15a screw term - GPTCND01' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH820-ND.
SWITCH SNAP SPDT 15A SCREW TERM - GPTCNC01
Order 'switch snap spdt 15a screw term - GPTCNC01' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH822-ND.
SWITCH SNAP SPDT 15A QC TERM - E13-00J
Order 'switch snap spdt 15a qc term - E13-00J' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH100-ND.
SWITCH SNAP SPDT 15A QC TERM - E13-00M
Order 'switch snap spdt 15a qc term - E13-00M' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH101-ND.
SWITCH SNAP SPDT 15A QC TERM - D45C-R1AA
Order 'switch snap spdt 15a qc term - D45C-R1AA' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH135-ND.
SWITCH ROLLER SPDT 15A QC TERM - E34-00K
Order 'switch roller spdt 15a qc term - E34-00K' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH357-ND.
SWITCH LEVER SPDT 15A QC TERM - E34-50HX
Order 'switch lever spdt 15a qc term - E34-50HX' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH358-ND.
SWITCH LEVER SPDT 15A QC TERM - E34-50H
Order 'switch lever spdt 15a qc term - E34-50H' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH359-ND.
SWITCH ROLLER SPDT 15A QC TERM - E34-50K
Order 'switch roller spdt 15a qc term - E34-50K' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH360-ND.
SWITCH LEVER SPDT 15A QC TERM - E34-55HX
Order 'switch lever spdt 15a qc term - E34-55HX' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH362-ND.
Send this link via E-Mail
Help With This Screen