Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH LEVER SPDT 5A QC TERM - E23-50H

Digi-Key Part Number CH519-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
3.81000
3.38400
2.82000
2.43230
2.22780
1.90350
1.83300
1.76250
Extended Price
3.81
33.84
141.00
243.23
1113.90
1903.50
3666.00
8812.50
Manufacturer Part NumberE23-50H
DescriptionSWITCH LEVER SPDT 5A QC TERM
Quantity Available 181
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationE23-50H
VendorCherry
CategorySwitches, Encoders
Mounting TypeChassis
CircuitSPDT
Switch FunctionOn-Mom
Contact Rating @ Voltage5A @ 250VAC
Contact Rating @ Voltage5A @ 125VAC
Termination Style.187" Quick Connect
Operating Force86.0 gf [Max]
Actuator TypeLever, Straight
Height15.880 mm [Typ]
Actuator Length35.560 mm [Typ]
Contact FinishSilver
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E23 50H
E2350H
CH519 ND
CH519ND
CH519

E23-50H Specification Sheet

Image of SWITCH LEVER SPDT 5A QC TERM - E23-50H

SWITCH LEVER SPDT 5A QC TERM - E23-50H (CH519-ND)

Related parts:
SWITCH LEVER SPDT 5A QC TERM - E23-50H
 Order 'switch lever spdt 5a qc term - E23-50H' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH519-ND.
SWITCH LEVER SPDT 5A QC TERM - E23-50HX
 Order 'switch lever spdt 5a qc term - E23-50HX' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH345-ND.
SWITCH LEVER SPDT 5A QC TERM - E23-55HX
 Order 'switch lever spdt 5a qc term - E23-55HX' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH347-ND.
SWITCH LEVER SPDT 5A QC TERM - E23-85HX
 Order 'switch lever spdt 5a qc term - E23-85HX' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH348-ND.
SWITCH LEVER SPDT 5A QC TERM - E23-50N
 Order 'switch lever spdt 5a qc term - E23-50N' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH521-ND.
SWITCH LEVER SPDT 5A QC TERM - E23-75HX
 Order 'switch lever spdt 5a qc term - E23-75HX' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH522-ND.
SWITCH LEVER SPDT 5A QC TERM - E61-00H
 Order 'switch lever spdt 5a qc term - E61-00H' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH105-ND.
SWITCH LEVER SPDT 15A QC TERM - E13-50H
 Order 'switch lever spdt 15a qc term - E13-50H' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH314-ND.
SWITCH LEVER SPDT 5A QC TERM - 0E2300H0
 Order 'switch lever spdt 5a qc term - 0E2300H0' online from Digi-Key. Manufactured by Cherry. Digi-Key part number 0E2300H0-ND.
SWITCH LEVER SPDT 5A QC TERM - D43C-R1LA
 Order 'switch lever spdt 5a qc term - D43C-R1LA' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH126-ND.
SWITCH LEVER SPDT 5A QC TERM - D43L-R1ML
 Order 'switch lever spdt 5a qc term - D43L-R1ML' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH128-ND.
SWITCH LEVER SPDT 25A QC TERM - E14-50H
 Order 'switch lever spdt 25a qc term - E14-50H' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH319-ND.
SWITCH LEVER SPDT .1A QC TERM - E21-50H
 Order 'switch lever spdt .1a qc term - E21-50H' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH333-ND.
SWITCH LEVER SPDT 3A QC TERM - E22-50H
 Order 'switch lever spdt 3a qc term - E22-50H' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH338-ND.
SWITCH SNAP SPDT 5A QC TERM - E23-00AX
 Order 'switch snap spdt 5a qc term - E23-00AX' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH342-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH LEVER SPDT 5A QC TERM - DB1CB1LB Next: SWITCH LEVER SPDT 5A QC TERM - E23-50HX