SWITCH ROLLER SPDT 3A QC TERM - E22-75KX
| Digi-Key Part Number | CH518-ND |
500 |
2.53500 |
Extended Price
1267.50 |
| Manufacturer Part Number | E22-75KX | |||
| Description | SWITCH ROLLER SPDT 3A QC TERM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E22-75KX |
| Vendor | Cherry |
| Category | Switches, Encoders |
| Mounting Type | Chassis |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Termination Style | .187" Quick Connect |
| Operating Force | 5.0 gf [Max] |
| Actuator Type | Lever, Roller |
| Height | 15.880 mm [Typ] |
| Actuator Length | 38.506 mm [Typ] |
| Contact Finish | Silver |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E22 75KX E2275KX CH518 ND CH518ND CH518 |
E22-75KX Specification Sheet
SWITCH ROLLER SPDT 3A QC TERM - E22-75KX (CH518-ND)
Related parts:SWITCH ROLLER SPDT 3A QC TERM - E22-75KX
Order 'switch roller spdt 3a qc term - E22-75KX' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH518-ND.
SWITCH ROLLER SPDT 3A QC TERM - E22-00K
Order 'switch roller spdt 3a qc term - E22-00K' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH336-ND.
SWITCH ROLLER SPDT 3A QC TERM - E22-50K
Order 'switch roller spdt 3a qc term - E22-50K' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH339-ND.
SWITCH ROLLER SPDT 3A QC TERM - E22-00KX
Order 'switch roller spdt 3a qc term - E22-00KX' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH515-ND.
SWITCH ROLLER SPDT 3A QC TERM - E22-50KL
Order 'switch roller spdt 3a qc term - E22-50KL' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH516-ND.
SWITCH SNAP SPDT 3A QC TERM - E22-00AX
Order 'switch snap spdt 3a qc term - E22-00AX' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH335-ND.
SWITCH LEVER SPDT 3A QC TERM - E22-85HX
Order 'switch lever spdt 3a qc term - E22-85HX' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH341-ND.
SWITCH ROLLER SPDT 3A QC TERM - D42C-R1RA
Order 'switch roller spdt 3a qc term - D42C-R1RA' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH122-ND.
SWITCH LEVER SPDT 3A QC TERM - E22-50HX
Order 'switch lever spdt 3a qc term - E22-50HX' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH337-ND.
SWITCH LEVER SPDT 3A QC TERM - E22-50H
Order 'switch lever spdt 3a qc term - E22-50H' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH338-ND.
SWITCH LEVER SPDT 3A QC TERM - E22-55HX
Order 'switch lever spdt 3a qc term - E22-55HX' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH340-ND.
SWITCH ROLLER SPDT .1A QC TERM - E21-75KX
Order 'switch roller spdt .1a qc term - E21-75KX' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH511-ND.
SWITCH SNAP SPDT 3A QC TERM - E22-00A
Order 'switch snap spdt 3a qc term - E22-00A' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH513-ND.
SWITCH LEVER SPDT 3A QC TERM - E22-00HX
Order 'switch lever spdt 3a qc term - E22-00HX' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH514-ND.
SWITCH LEVER SPDT 3A QC TERM - E22-75HX
Order 'switch lever spdt 3a qc term - E22-75HX' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH517-ND.
Send this link via E-Mail
Help With This Screen